CABLE FLAT FLEX 21POS 0.5MM 2" - 050R21-51B - Cable Assemblies
| Digi-Key Part Number | HFF-21U-02-ND |
1 10 100 250 500 1000 |
4.10000 3.41300 2.50250 2.12032 1.82000 1.59250 |
Extended Price
4.10 34.13 250.25 530.08 910.00 1592.50 |
| Manufacturer Part Number | 050R21-51B | |||
| Description | CABLE FLAT FLEX 21POS 0.5MM 2" | |||
| Quantity Available | 381 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 050R21-51B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | FFC |
| Number of Conductors | 21 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
050R21 51B 050R2151B HFF 21U 02 ND HFF21U02ND HFF-21U-02 |
050R21-51B Specification Sheet
CABLE FLAT FLEX 21POS 0.5MM 2" - 050R21-51B (HFF-21U-02-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 21POS 0.5MM 2" - 050R21-51B
Order 'cable flat flex 21pos 0.5mm 2" - 050R21-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-02-ND.
CABLE FLAT FLEX 4POS 0.5MM 2" - 050R04-51B
Order 'cable flat flex 4pos 0.5mm 2" - 050R04-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-02-ND.
CABLE FLAT FLEX 5POS 0.5MM 2" - 050R05-51B
Order 'cable flat flex 5pos 0.5mm 2" - 050R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-02-ND.
CABLE FLAT FLEX 6POS 0.5MM 2" - 050R06-51B
Order 'cable flat flex 6pos 0.5mm 2" - 050R06-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-02-ND.
CABLE FLAT FLEX 7POS 0.5MM 2" - 050R07-51B
Order 'cable flat flex 7pos 0.5mm 2" - 050R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-07U-02-ND.
CABLE FLAT FLEX 8POS 0.5MM 2" - 050R08-51B
Order 'cable flat flex 8pos 0.5mm 2" - 050R08-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-08U-02-ND.
CABLE FLAT FLEX 10POS 0.5MM 2" - 050R10-51B
Order 'cable flat flex 10pos 0.5mm 2" - 050R10-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-10U-02-ND.
CABLE FLAT FLEX 12POS 0.5MM 2" - 050R12-51B
Order 'cable flat flex 12pos 0.5mm 2" - 050R12-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-12U-02-ND.
CABLE FLAT FLEX 13POS 0.5MM 2" - 050R13-51B
Order 'cable flat flex 13pos 0.5mm 2" - 050R13-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-13U-02-ND.
CABLE FLAT FLEX 15POS 0.5MM 2" - 050R15-51B
Order 'cable flat flex 15pos 0.5mm 2" - 050R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-15U-02-ND.
CABLE FLAT FLEX 18POS 0.5MM 2" - 050R18-51B
Order 'cable flat flex 18pos 0.5mm 2" - 050R18-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-18U-02-ND.
CABLE FLAT FLEX 20POS 0.5MM 2" - 050R20-51B
Order 'cable flat flex 20pos 0.5mm 2" - 050R20-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-20U-02-ND.
CABLE FLAT FLEX 21POS 0.5MM 3" - 050R21-76B
Order 'cable flat flex 21pos 0.5mm 3" - 050R21-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-03-ND.
CABLE FLAT FLEX 21POS 0.5MM 4" - 050R21-102B
Order 'cable flat flex 21pos 0.5mm 4" - 050R21-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-04-ND.
CABLE FLAT FLEX 21POS 0.5MM 5" - 050R21-127B
Order 'cable flat flex 21pos 0.5mm 5" - 050R21-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-21U-05-ND.
Send this link via E-Mail
Help With This Screen
