CONN PLUG HOUSING 26POS 2MM - DF11-26DEP-2C - Connectors
| Digi-Key Part Number | H2924-ND |
1 25 100 500 1000 2500 5000 10000 |
.57000 .41520 .33980 .24160 .20083 .19630 .19253 .18875 |
Extended Price
0.57 10.38 33.98 120.80 200.83 490.75 962.65 1887.50 |
| Manufacturer Part Number | DF11-26DEP-2C | |||
| Description | CONN PLUG HOUSING 26POS 2MM | |||
| Quantity Available | 773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF11-26DEP-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Panel Mount, Snap-In |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 26 |
| Row Spacing | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF11 26DEP 2C DF1126DEP2C H2924 ND H2924ND H2924 |
DF11-26DEP-2C Specification Sheet
CONN PLUG HOUSING 26POS 2MM - DF11-26DEP-2C (H2924-ND) - Connectors
Related parts Connectors :CONN PLUG HOUSING 26POS 2MM - DF11-26DEP-2C
Order 'conn plug housing 26pos 2mm - DF11-26DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2924-ND.
CONN PLUG HOUSING 4POS 2MM - DF11-4DEP-2C
Order 'conn plug housing 4pos 2mm - DF11-4DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2913-ND.
CONN PLUG HOUSING 6POS 2MM - DF11-6DEP-2C
Order 'conn plug housing 6pos 2mm - DF11-6DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2914-ND.
CONN PLUG HOUSING 8POS 2MM - DF11-8DEP-2C
Order 'conn plug housing 8pos 2mm - DF11-8DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2915-ND.
CONN PLUG HOUSING 10POS 2MM - DF11-10DEP-2C
Order 'conn plug housing 10pos 2mm - DF11-10DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2916-ND.
CONN PLUG HOUSING 12POS 2MM - DF11-12DEP-2C
Order 'conn plug housing 12pos 2mm - DF11-12DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2917-ND.
CONN PLUG HOUSING 14POS 2MM - DF11-14DEP-2C
Order 'conn plug housing 14pos 2mm - DF11-14DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2918-ND.
CONN PLUG HOUSING 16POS 2MM - DF11-16DEP-2C
Order 'conn plug housing 16pos 2mm - DF11-16DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2919-ND.
CONN PLUG HOUSING 18POS 2MM - DF11-18DEP-2C
Order 'conn plug housing 18pos 2mm - DF11-18DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2920-ND.
CONN PLUG HOUSING 20POS 2MM - DF11-20DEP-2C
Order 'conn plug housing 20pos 2mm - DF11-20DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2921-ND.
CONN PLUG HOUSING 22POS 2MM - DF11-22DEP-2C
Order 'conn plug housing 22pos 2mm - DF11-22DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2922-ND.
CONN PLUG HOUSING 24POS 2MM - DF11-24DEP-2C
Order 'conn plug housing 24pos 2mm - DF11-24DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2923-ND.
CONN PLUG HOUSING 28POS 2MM - DF11-28DEP-2C
Order 'conn plug housing 28pos 2mm - DF11-28DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2925-ND.
CONN PLUG HOUSING 30POS 2MM - DF11-30DEP-2C
Order 'conn plug housing 30pos 2mm - DF11-30DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2926-ND.
CONN PLUG HOUSING 32POS 2MM - DF11-32DEP-2C
Order 'conn plug housing 32pos 2mm - DF11-32DEP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2927-ND.
Send this link via E-Mail
Help With This Screen
