Keywords:





BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B

Digi-Key Part Number 668-1017-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.60000
1.45000
1.16000
.96280
.84100
.75400
Extended Price
1.60
14.50
116.00
481.40
841.00
3770.00
Manufacturer Part NumberAB4113B
DescriptionBUZZER PIEZO ELEMENT 1.3KHZ 41MM
Quantity Available 99
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAB4113B
VendorPUI Audio
CategoryAudio Products
Frequency1.3kHz
Capacitance @ Frequency150000pF @ 1kHz
Voltage - Input, Max30V p-p
Impedance200 Ohm
PackagingBulk
Size1.61" Dia (41mm)
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AB4113B
AB4113B
668 1017 ND
6681017ND
668-1017

AB4113B Specification Sheet

Image of BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B

BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B (668-1017-ND)

Related parts :
BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B
 Order 'buzzer piezo element 1.3khz 41mm - AB4113B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1017-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 41MM - AB4129B-D
 Order 'buzzer piezo element 2.9khz 41mm - AB4129B-D' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB4129B-D-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 41MM - AB4141B
 Order 'buzzer piezo element 4.1khz 41mm - AB4141B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB4141B-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
 Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
 Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
 Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
 Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
 Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
 Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
 Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
 Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
 Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
 Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
 Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
 Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.

Send this link via E-Mail
Help With This Screen

BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO ELEMENT 1.2KHZ 50MM - APS4812B-LW100-R Next: BUZZER PIEZO ELEMENT 12KHZ 13MM - KBS-13DA-12A
BUZZER PIEZO ELEMENT 1.3KHZ 41MM - AB4113B