Keywords:





CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C - Connectors, Interconnects

Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-8S-1.25C

Digi-Key Part Number H2185-ND
Price Break
1
25
100
500
1000
2500
5000
10000
Unit Price
.49000
.23440
.17500
.12600
.09800
.09450
.08925
.08750
Extended Price
0.49
5.86
17.50
63.00
98.00
236.25
446.25
875.00
Manufacturer Part NumberDF13-8S-1.25C
DescriptionCONN SOCKET HOUSING 8POS 1.25MM
Quantity Available 4589
All prices are in USD

Purchase Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-8S-1.25C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-8S-1.25C
Technical/Catalog InformationDF13-8S-1.25C
VendorHirose Electric Co Ltd
CategoryConnectors, Interconnects
ColorBeige
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.049" (1.25mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 8
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF13 8S 1 25C
DF138S125C
H2185 ND
H2185ND
H2185

DF13-8S-1.25C Specification Sheet

Image of CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C

CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C (H2185-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-8S-1.25C
CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C
 Order 'conn socket housing 8pos 1.25mm - DF13-8S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2185-ND.
CONN SOCKET HOUSING 2POS 1.25MM - DF13-2S-1.25C
 Order 'conn socket housing 2pos 1.25mm - DF13-2S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2179-ND.
CONN SOCKET HOUSING 3POS 1.25MM - DF13-3S-1.25C
 Order 'conn socket housing 3pos 1.25mm - DF13-3S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2180-ND.
CONN SOCKET HOUSING 4POS 1.25MM - DF13-4S-1.25C
 Order 'conn socket housing 4pos 1.25mm - DF13-4S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2181-ND.
CONN SOCKET HOUSING 5POS 1.25MM - DF13-5S-1.25C
 Order 'conn socket housing 5pos 1.25mm - DF13-5S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2182-ND.
CONN SOCKET HOUSING 6POS 1.25MM - DF13-6S-1.25C
 Order 'conn socket housing 6pos 1.25mm - DF13-6S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2183-ND.
CONN SOCKET HOUSING 7POS 1.25MM - DF13-7S-1.25C
 Order 'conn socket housing 7pos 1.25mm - DF13-7S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2184-ND.
CONN SOCKET HOUSING 10POS 1.25MM - DF13-10S-1.25C
 Order 'conn socket housing 10pos 1.25mm - DF13-10S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2186-ND.
CONN SOCKET HOUSING 11POS 1.25MM - DF13-11S-1.25C
 Order 'conn socket housing 11pos 1.25mm - DF13-11S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2187-ND.
CONN SOCKET HOUSING 12POS 1.25MM - DF13-12S-1.25C
 Order 'conn socket housing 12pos 1.25mm - DF13-12S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2188-ND.
CONN SOCKET HOUSING 14POS 1.25MM - DF13-14S-1.25C
 Order 'conn socket housing 14pos 1.25mm - DF13-14S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2189-ND.
CONN SOCKET HOUSING 10POS 1.25MM - DF13-10DS-1.25C
 Order 'conn socket housing 10pos 1.25mm - DF13-10DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2231-ND.
CONN SOCKET HOUSING 20POS 1.25MM - DF13-20DS-1.25C
 Order 'conn socket housing 20pos 1.25mm - DF13-20DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2232-ND.
CONN SOCKET HOUSING 30POS 1.25MM - DF13-30DS-1.25C
 Order 'conn socket housing 30pos 1.25mm - DF13-30DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2233-ND.
CONN SOCKET HOUSING 40POS 1.25MM - DF13-40DS-1.25C
 Order 'conn socket housing 40pos 1.25mm - DF13-40DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2234-ND.

Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-8S-1.25C
Send this link via E-Mail
Help With This Screen

CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET HOUSING 8 POS - QR/P8-8S-C(01) Next: CONN SOCKET HOUSING 9POS 1.25MM - DF13-9S-1.25C
CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C