CONN SOCKET HOUSING 5POS 1.25MM - DF13-5S-1.25C - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-5S-1.25C
| Digi-Key Part Number | H2182-ND |
1 25 100 500 1000 2500 5000 10000 |
.29000 .14080 .10500 .07560 .05880 .05670 .05355 .05250 |
Extended Price
0.29 3.52 10.50 37.80 58.80 141.75 267.75 525.00 |
| Manufacturer Part Number | DF13-5S-1.25C | |||
| Description | CONN SOCKET HOUSING 5POS 1.25MM | |||
| Quantity Available | 3489 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF13-5S-1.25C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Beige |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.049" (1.25mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF13 5S 1 25C DF135S125C H2182 ND H2182ND H2182 |
DF13-5S-1.25C Specification Sheet
CONN SOCKET HOUSING 5POS 1.25MM - DF13-5S-1.25C (H2182-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-5S-1.25CCONN SOCKET HOUSING 5POS 1.25MM - DF13-5S-1.25C
Order 'conn socket housing 5pos 1.25mm - DF13-5S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2182-ND.
CONN SOCKET HOUSING 2POS 1.25MM - DF13-2S-1.25C
Order 'conn socket housing 2pos 1.25mm - DF13-2S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2179-ND.
CONN SOCKET HOUSING 3POS 1.25MM - DF13-3S-1.25C
Order 'conn socket housing 3pos 1.25mm - DF13-3S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2180-ND.
CONN SOCKET HOUSING 4POS 1.25MM - DF13-4S-1.25C
Order 'conn socket housing 4pos 1.25mm - DF13-4S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2181-ND.
CONN SOCKET HOUSING 6POS 1.25MM - DF13-6S-1.25C
Order 'conn socket housing 6pos 1.25mm - DF13-6S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2183-ND.
CONN SOCKET HOUSING 7POS 1.25MM - DF13-7S-1.25C
Order 'conn socket housing 7pos 1.25mm - DF13-7S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2184-ND.
CONN SOCKET HOUSING 8POS 1.25MM - DF13-8S-1.25C
Order 'conn socket housing 8pos 1.25mm - DF13-8S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2185-ND.
CONN SOCKET HOUSING 10POS 1.25MM - DF13-10S-1.25C
Order 'conn socket housing 10pos 1.25mm - DF13-10S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2186-ND.
CONN SOCKET HOUSING 11POS 1.25MM - DF13-11S-1.25C
Order 'conn socket housing 11pos 1.25mm - DF13-11S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2187-ND.
CONN SOCKET HOUSING 12POS 1.25MM - DF13-12S-1.25C
Order 'conn socket housing 12pos 1.25mm - DF13-12S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2188-ND.
CONN SOCKET HOUSING 14POS 1.25MM - DF13-14S-1.25C
Order 'conn socket housing 14pos 1.25mm - DF13-14S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2189-ND.
CONN SOCKET HOUSING 10POS 1.25MM - DF13-10DS-1.25C
Order 'conn socket housing 10pos 1.25mm - DF13-10DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2231-ND.
CONN SOCKET HOUSING 20POS 1.25MM - DF13-20DS-1.25C
Order 'conn socket housing 20pos 1.25mm - DF13-20DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2232-ND.
CONN SOCKET HOUSING 30POS 1.25MM - DF13-30DS-1.25C
Order 'conn socket housing 30pos 1.25mm - DF13-30DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2233-ND.
CONN SOCKET HOUSING 40POS 1.25MM - DF13-40DS-1.25C
Order 'conn socket housing 40pos 1.25mm - DF13-40DS-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2234-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-5S-1.25C
Send this link via E-Mail
Help With This Screen
