Keywords:





CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C - Connectors

Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C

Digi-Key Part Number H2089-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.28000
.13400
.10000
.08600
.07200
.05600
.05400
.05100
Extended Price
0.28
3.35
10.00
21.50
36.00
56.00
135.00
255.00
Manufacturer Part NumberDF3-8S-2C
DescriptionCONN RECEPT HOUSING 8POS 2MM
Quantity Available 1829
All prices are in USD

Purchase Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C
Technical/Catalog InformationDF3-8S-2C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.079" (2.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 8
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF3 8S 2C
DF38S2C
H2089 ND
H2089ND
H2089

DF3-8S-2C Specification Sheet

Image of CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C

CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C (H2089-ND) - Connectors

Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C
CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C
 Order 'conn recept housing 8pos 2mm - DF3-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2089-ND.
CONN RECEPT HOUSING 2POS 2MM - DF3-2S-2C
 Order 'conn recept housing 2pos 2mm - DF3-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2083-ND.
CONN RECEPT HOUSING 3POS 2MM - DF3-3S-2C
 Order 'conn recept housing 3pos 2mm - DF3-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2084-ND.
CONN RECEPT HOUSING 4POS 2MM - DF3-4S-2C
 Order 'conn recept housing 4pos 2mm - DF3-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2085-ND.
CONN RECEPT HOUSING 5POS 2MM - DF3-5S-2C
 Order 'conn recept housing 5pos 2mm - DF3-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2086-ND.
CONN RECEPT HOUSING 6POS 2MM - DF3-6S-2C
 Order 'conn recept housing 6pos 2mm - DF3-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2087-ND.
CONN RECEPT HOUSING 7POS 2MM - DF3-7S-2C
 Order 'conn recept housing 7pos 2mm - DF3-7S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2088-ND.
CONN RECEPT HOUSING 10POS 2MM - DF3-10S-2C
 Order 'conn recept housing 10pos 2mm - DF3-10S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2091-ND.
CONN RECEPT HOUSING 11POS 2MM - DF3-11S-2C
 Order 'conn recept housing 11pos 2mm - DF3-11S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2092-ND.
CONN RECEPT HOUSING 12POS 2MM - DF3-12S-2C
 Order 'conn recept housing 12pos 2mm - DF3-12S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2093-ND.
CONN RECEPT HOUSING 9POS 2MM - DF3-9S-2C
 Order 'conn recept housing 9pos 2mm - DF3-9S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2146-ND.
CONN RECEPT HOUSING 13POS 2MM - DF3-13S-2C
 Order 'conn recept housing 13pos 2mm - DF3-13S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2290-ND.
CONN RECEPT HOUSING 14POS 2MM - DF3-14S-2C
 Order 'conn recept housing 14pos 2mm - DF3-14S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2291-ND.
CONN RECEPT HOUSING 15POS 2MM - DF3-15S-2C
 Order 'conn recept housing 15pos 2mm - DF3-15S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2292-ND.
CONN PLUG HOUSING 8POS 2MM - DF3-8EP-2C
 Order 'conn plug housing 8pos 2mm - DF3-8EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4041-ND.

Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C
Send this link via E-Mail
Help With This Screen

CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT HOUSING 8POS 2.5MM - DF1E-8S-2.5C Next: CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C
CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C