CONN RECEPT HOUSING 5POS 2MM - DF3-5S-2C
| Digi-Key Part Number | H2086-ND |
1 25 100 250 500 1000 2500 5000 |
.29000 .12480 .08800 .07440 .06080 .04800 .04480 .04160 |
Extended Price
0.29 3.12 8.80 18.60 30.40 48.00 112.00 208.00 |
| Manufacturer Part Number | DF3-5S-2C | |||
| Description | CONN RECEPT HOUSING 5POS 2MM | |||
| Quantity Available | 2491 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF3-5S-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF3 5S 2C DF35S2C H2086 ND H2086ND H2086 |
DF3-5S-2C Specification Sheet
CONN RECEPT HOUSING 5POS 2MM - DF3-5S-2C (H2086-ND)
Related parts :CONN RECEPT HOUSING 5POS 2MM - DF3-5S-2C
Order 'conn recept housing 5pos 2mm - DF3-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2086-ND.
CONN RECEPT HOUSING 2POS 2MM - DF3-2S-2C
Order 'conn recept housing 2pos 2mm - DF3-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2083-ND.
CONN RECEPT HOUSING 3POS 2MM - DF3-3S-2C
Order 'conn recept housing 3pos 2mm - DF3-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2084-ND.
CONN RECEPT HOUSING 4POS 2MM - DF3-4S-2C
Order 'conn recept housing 4pos 2mm - DF3-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2085-ND.
CONN RECEPT HOUSING 6POS 2MM - DF3-6S-2C
Order 'conn recept housing 6pos 2mm - DF3-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2087-ND.
CONN RECEPT HOUSING 7POS 2MM - DF3-7S-2C
Order 'conn recept housing 7pos 2mm - DF3-7S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2088-ND.
CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C
Order 'conn recept housing 8pos 2mm - DF3-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2089-ND.
CONN RECEPT HOUSING 10POS 2MM - DF3-10S-2C
Order 'conn recept housing 10pos 2mm - DF3-10S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2091-ND.
CONN RECEPT HOUSING 11POS 2MM - DF3-11S-2C
Order 'conn recept housing 11pos 2mm - DF3-11S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2092-ND.
CONN RECEPT HOUSING 12POS 2MM - DF3-12S-2C
Order 'conn recept housing 12pos 2mm - DF3-12S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2093-ND.
CONN RECEPT HOUSING 9POS 2MM - DF3-9S-2C
Order 'conn recept housing 9pos 2mm - DF3-9S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2146-ND.
CONN RECEPT HOUSING 13POS 2MM - DF3-13S-2C
Order 'conn recept housing 13pos 2mm - DF3-13S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2290-ND.
CONN RECEPT HOUSING 14POS 2MM - DF3-14S-2C
Order 'conn recept housing 14pos 2mm - DF3-14S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2291-ND.
CONN RECEPT HOUSING 15POS 2MM - DF3-15S-2C
Order 'conn recept housing 15pos 2mm - DF3-15S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2292-ND.
CONN PLUG HOUSING 5POS 2MM - DF3-5EP-2C
Order 'conn plug housing 5pos 2mm - DF3-5EP-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H4038-ND.
Send this link via E-Mail
Help With This Screen
