CONN 2MM HOUSING 12 POS SINGLE - A4B-12S-2C - Connectors
| Digi-Key Part Number | H2018-ND |
1 25 100 250 500 1000 2500 5000 |
.50000 .30000 .23500 .20000 .17000 .13500 .13300 .12750 |
Extended Price
0.50 7.50 23.50 50.00 85.00 135.00 332.50 637.50 |
| Manufacturer Part Number | A4B-12S-2C | |||
| Description | CONN 2MM HOUSING 12 POS SINGLE | |||
| Quantity Available | 1325 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A4B-12S-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A4B 12S 2C A4B12S2C H2018 ND H2018ND H2018 |
A4B-12S-2C Specification Sheet
CONN 2MM HOUSING 12 POS SINGLE - A4B-12S-2C (H2018-ND) - Connectors
Related parts Connectors :CONN 2MM HOUSING 2 POS SINGLE - A4B-2S-2C
Order 'conn 2mm housing 2 pos single - A4B-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2011-ND.
CONN 2MM HOUSING 3 POS SINGLE - A4B-3S-2C
Order 'conn 2mm housing 3 pos single - A4B-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2012-ND.
CONN 2MM HOUSING 4 POS SINGLE - A4B-4S-2C
Order 'conn 2mm housing 4 pos single - A4B-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2013-ND.
CONN 2MM HOUSING 5 POS SINGLE - A4B-5S-2C
Order 'conn 2mm housing 5 pos single - A4B-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2014-ND.
CONN 2MM HOUSING 6 POS SINGLE - A4B-6S-2C
Order 'conn 2mm housing 6 pos single - A4B-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2015-ND.
CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C
Order 'conn 2mm housing 8 pos single - A4B-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2016-ND.
CONN 2MM HOUSING 10 POS SINGLE - A4B-10S-2C
Order 'conn 2mm housing 10 pos single - A4B-10S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2017-ND.
CONN 2MM HOUSING 4 POS DUAL - A3B-4D-2C
Order 'conn 2mm housing 4 pos dual - A3B-4D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2001-ND.
CONN 2MM HOUSING 6 POS DUAL - A3B-6D-2C
Order 'conn 2mm housing 6 pos dual - A3B-6D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2002-ND.
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
Order 'conn 2mm housing 8 pos dual - A3B-8D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2003-ND.
CONN 2MM HOUSING 10 POS DUAL - A3B-10D-2C
Order 'conn 2mm housing 10 pos dual - A3B-10D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2004-ND.
CONN 2MM HOUSING 14 POS DUAL - A3B-14D-2C
Order 'conn 2mm housing 14 pos dual - A3B-14D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2006-ND.
CONN 2MM HOUSING 18 POS DUAL - A3B-18D-2C
Order 'conn 2mm housing 18 pos dual - A3B-18D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2007-ND.
CONN 2MM HOUSING 20 POS DUAL - A3B-20D-2C
Order 'conn 2mm housing 20 pos dual - A3B-20D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2008-ND.
CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C
Order 'conn 2mm housing 24 pos dual - A3B-24D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2009-ND.
Send this link via E-Mail
Help With This Screen
