CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C - Connectors, Interconnects
| Digi-Key Part Number | H2016-ND |
1 25 100 250 500 1000 2500 5000 |
.87000 .63240 .51750 .43700 .36800 .30590 .29900 .29325 |
Extended Price
0.87 15.81 51.75 109.25 184.00 305.90 747.50 1466.25 |
| Manufacturer Part Number | A4B-8S-2C | |||
| Description | CONN 2MM HOUSING 8 POS SINGLE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A4B-8S-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A4B 8S 2C A4B8S2C H2016 ND H2016ND H2016 |
A4B-8S-2C Specification Sheet
CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C (H2016-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C
Order 'conn 2mm housing 8 pos single - A4B-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2016-ND.
CONN 2MM HOUSING 2 POS SINGLE - A4B-2S-2C
Order 'conn 2mm housing 2 pos single - A4B-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2011-ND.
CONN 2MM HOUSING 3 POS SINGLE - A4B-3S-2C
Order 'conn 2mm housing 3 pos single - A4B-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2012-ND.
CONN 2MM HOUSING 4 POS SINGLE - A4B-4S-2C
Order 'conn 2mm housing 4 pos single - A4B-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2013-ND.
CONN 2MM HOUSING 5 POS SINGLE - A4B-5S-2C
Order 'conn 2mm housing 5 pos single - A4B-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2014-ND.
CONN 2MM HOUSING 6 POS SINGLE - A4B-6S-2C
Order 'conn 2mm housing 6 pos single - A4B-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2015-ND.
CONN 2MM HOUSING 10 POS SINGLE - A4B-10S-2C
Order 'conn 2mm housing 10 pos single - A4B-10S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2017-ND.
CONN 2MM HOUSING 12 POS SINGLE - A4B-12S-2C
Order 'conn 2mm housing 12 pos single - A4B-12S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2018-ND.
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
Order 'conn 2mm housing 8 pos dual - A3B-8D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2003-ND.
CONN SOCKET HOUSING 8 POS - QR/P4-8S-C(01)
Order 'conn socket housing 8 pos - QR/P4-8S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10104-ND.
CONN SOCKET HOUSING 8 POS - QR/P8-8S-C(01)
Order 'conn socket housing 8 pos - QR/P8-8S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10117-ND.
CONN SOCKET HOUSING 8 POS - QR/P1-8S-C(51)
Order 'conn socket housing 8 pos - QR/P1-8S-C(51)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10152-ND.
CONN 2MM HOUSING 4 POS DUAL - A3B-4D-2C
Order 'conn 2mm housing 4 pos dual - A3B-4D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2001-ND.
CONN 2MM HOUSING 6 POS DUAL - A3B-6D-2C
Order 'conn 2mm housing 6 pos dual - A3B-6D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2002-ND.
CONN 2MM HOUSING 10 POS DUAL - A3B-10D-2C
Order 'conn 2mm housing 10 pos dual - A3B-10D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2004-ND.
Send this link via E-Mail
Help With This Screen
