Keywords:





CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C - Connectors

Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-28D-2C

Digi-Key Part Number H2010-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.76000
.55000
.45000
.38000
.32000
.26600
.26000
.25500
Extended Price
0.76
13.75
45.00
95.00
160.00
266.00
650.00
1275.00
Manufacturer Part NumberA3B-28D-2C
DescriptionCONN 2MM HOUSING 28 POS DUAL
Quantity Available 618
All prices are in USD

Purchase Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-28D-2C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-28D-2C
Technical/Catalog InformationA3B-28D-2C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.079" (2.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 28
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3B 28D 2C
A3B28D2C
H2010 ND
H2010ND
H2010

A3B-28D-2C Specification Sheet

Image of CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C

CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C (H2010-ND) - Connectors

Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-28D-2C
CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C
 Order 'conn 2mm housing 28 pos dual - A3B-28D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2010-ND.
CONN 2MM HOUSING 4 POS DUAL - A3B-4D-2C
 Order 'conn 2mm housing 4 pos dual - A3B-4D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2001-ND.
CONN 2MM HOUSING 6 POS DUAL - A3B-6D-2C
 Order 'conn 2mm housing 6 pos dual - A3B-6D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2002-ND.
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
 Order 'conn 2mm housing 8 pos dual - A3B-8D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2003-ND.
CONN 2MM HOUSING 10 POS DUAL - A3B-10D-2C
 Order 'conn 2mm housing 10 pos dual - A3B-10D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2004-ND.
CONN 2MM HOUSING 12 POS DUAL - A3B-12D-2C
 Order 'conn 2mm housing 12 pos dual - A3B-12D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2005-ND.
CONN 2MM HOUSING 14 POS DUAL - A3B-14D-2C
 Order 'conn 2mm housing 14 pos dual - A3B-14D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2006-ND.
CONN 2MM HOUSING 18 POS DUAL - A3B-18D-2C
 Order 'conn 2mm housing 18 pos dual - A3B-18D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2007-ND.
CONN 2MM HOUSING 20 POS DUAL - A3B-20D-2C
 Order 'conn 2mm housing 20 pos dual - A3B-20D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2008-ND.
CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C
 Order 'conn 2mm housing 24 pos dual - A3B-24D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2009-ND.
CONN 2MM HOUSING 2 POS SINGLE - A4B-2S-2C
 Order 'conn 2mm housing 2 pos single - A4B-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2011-ND.
CONN 2MM HOUSING 3 POS SINGLE - A4B-3S-2C
 Order 'conn 2mm housing 3 pos single - A4B-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2012-ND.
CONN 2MM HOUSING 4 POS SINGLE - A4B-4S-2C
 Order 'conn 2mm housing 4 pos single - A4B-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2013-ND.
CONN 2MM HOUSING 5 POS SINGLE - A4B-5S-2C
 Order 'conn 2mm housing 5 pos single - A4B-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2014-ND.
CONN 2MM HOUSING 6 POS SINGLE - A4B-6S-2C
 Order 'conn 2mm housing 6 pos single - A4B-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2015-ND.

Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-28D-2C
Send this link via E-Mail
Help With This Screen

CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C Next: CONN 2MM HOUSING 3 POS SINGLE - A4B-3S-2C
CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C