CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C - Connectors
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-24D-2C
| Digi-Key Part Number | H2009-ND |
1 25 100 250 500 1000 2500 5000 |
.68000 .49520 .40500 .34200 .28800 .23940 .23400 .22950 |
Extended Price
0.68 12.38 40.50 85.50 144.00 239.40 585.00 1147.50 |
| Manufacturer Part Number | A3B-24D-2C | |||
| Description | CONN 2MM HOUSING 24 POS DUAL | |||
| Quantity Available | 318 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3B-24D-2C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 24 |
| Row Spacing | 0.079" (2.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3B 24D 2C A3B24D2C H2009 ND H2009ND H2009 |
A3B-24D-2C Specification Sheet
CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C (H2009-ND) - Connectors
Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-24D-2CCONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C
Order 'conn 2mm housing 24 pos dual - A3B-24D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2009-ND.
CONN 2MM HOUSING 4 POS DUAL - A3B-4D-2C
Order 'conn 2mm housing 4 pos dual - A3B-4D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2001-ND.
CONN 2MM HOUSING 6 POS DUAL - A3B-6D-2C
Order 'conn 2mm housing 6 pos dual - A3B-6D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2002-ND.
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
Order 'conn 2mm housing 8 pos dual - A3B-8D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2003-ND.
CONN 2MM HOUSING 10 POS DUAL - A3B-10D-2C
Order 'conn 2mm housing 10 pos dual - A3B-10D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2004-ND.
CONN 2MM HOUSING 12 POS DUAL - A3B-12D-2C
Order 'conn 2mm housing 12 pos dual - A3B-12D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2005-ND.
CONN 2MM HOUSING 14 POS DUAL - A3B-14D-2C
Order 'conn 2mm housing 14 pos dual - A3B-14D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2006-ND.
CONN 2MM HOUSING 18 POS DUAL - A3B-18D-2C
Order 'conn 2mm housing 18 pos dual - A3B-18D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2007-ND.
CONN 2MM HOUSING 20 POS DUAL - A3B-20D-2C
Order 'conn 2mm housing 20 pos dual - A3B-20D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2008-ND.
CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C
Order 'conn 2mm housing 28 pos dual - A3B-28D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2010-ND.
CONN 2MM HOUSING 2 POS SINGLE - A4B-2S-2C
Order 'conn 2mm housing 2 pos single - A4B-2S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2011-ND.
CONN 2MM HOUSING 3 POS SINGLE - A4B-3S-2C
Order 'conn 2mm housing 3 pos single - A4B-3S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2012-ND.
CONN 2MM HOUSING 4 POS SINGLE - A4B-4S-2C
Order 'conn 2mm housing 4 pos single - A4B-4S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2013-ND.
CONN 2MM HOUSING 5 POS SINGLE - A4B-5S-2C
Order 'conn 2mm housing 5 pos single - A4B-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2014-ND.
CONN 2MM HOUSING 6 POS SINGLE - A4B-6S-2C
Order 'conn 2mm housing 6 pos single - A4B-6S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2015-ND.
Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - A3B-24D-2C
Send this link via E-Mail
Help With This Screen
