Keywords:





CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C - Connectors

Digi-Key Part Number H2003-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
.50000
.30000
.23500
.20000
.17000
.13500
.13300
.12750
Extended Price
0.50
7.50
23.50
50.00
85.00
135.00
332.50
637.50
Manufacturer Part NumberA3B-8D-2C
DescriptionCONN 2MM HOUSING 8 POS DUAL
Quantity Available 2000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA3B-8D-2C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.079" (2.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening Type-
Features-
Number of Positions 8
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A3B 8D 2C
A3B8D2C
H2003 ND
H2003ND
H2003

A3B-8D-2C Specification Sheet

Image of CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C

CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C (H2003-ND) - Connectors

Related parts Connectors :
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
 Order 'conn 2mm housing 8 pos dual - A3B-8D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2003-ND.
CONN 2MM HOUSING 4 POS DUAL - A3B-4D-2C
 Order 'conn 2mm housing 4 pos dual - A3B-4D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2001-ND.
CONN 2MM HOUSING 6 POS DUAL - A3B-6D-2C
 Order 'conn 2mm housing 6 pos dual - A3B-6D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2002-ND.
CONN 2MM HOUSING 10 POS DUAL - A3B-10D-2C
 Order 'conn 2mm housing 10 pos dual - A3B-10D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2004-ND.
CONN 2MM HOUSING 12 POS DUAL - A3B-12D-2C
 Order 'conn 2mm housing 12 pos dual - A3B-12D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2005-ND.
CONN 2MM HOUSING 14 POS DUAL - A3B-14D-2C
 Order 'conn 2mm housing 14 pos dual - A3B-14D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2006-ND.
CONN 2MM HOUSING 18 POS DUAL - A3B-18D-2C
 Order 'conn 2mm housing 18 pos dual - A3B-18D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2007-ND.
CONN 2MM HOUSING 20 POS DUAL - A3B-20D-2C
 Order 'conn 2mm housing 20 pos dual - A3B-20D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2008-ND.
CONN 2MM HOUSING 24 POS DUAL - A3B-24D-2C
 Order 'conn 2mm housing 24 pos dual - A3B-24D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2009-ND.
CONN 2MM HOUSING 28 POS DUAL - A3B-28D-2C
 Order 'conn 2mm housing 28 pos dual - A3B-28D-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2010-ND.
CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C
 Order 'conn 2mm housing 8 pos single - A4B-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2016-ND.
CONN PLUG HOUSING 8 POS - QR/P4-8P-C(01)
 Order 'conn plug housing 8 pos - QR/P4-8P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10103-ND.
CONN SOCKET HOUSING 8 POS - QR/P4-8S-C(01)
 Order 'conn socket housing 8 pos - QR/P4-8S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10104-ND.
CONN PLUG HOUSING 8 POS - QR/P8-8P-C(01)
 Order 'conn plug housing 8 pos - QR/P8-8P-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10116-ND.
CONN SOCKET HOUSING 8 POS - QR/P8-8S-C(01)
 Order 'conn socket housing 8 pos - QR/P8-8S-C(01)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10117-ND.

Send this link via E-Mail
Help With This Screen

CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN 2MM HOUSING 6 POS SINGLE - A4B-6S-2C Next: CONN 2MM HOUSING 8 POS SINGLE - A4B-8S-2C
CONN 2MM HOUSING 8 POS DUAL - A3B-8D-2C