CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C - Connectors
| Digi-Key Part Number | H1918-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.40000 .24000 .18800 .16000 .13600 .10800 .10640 .10200 .10000 |
Extended Price
0.40 6.00 18.80 40.00 68.00 108.00 266.00 510.00 1000.00 |
| Manufacturer Part Number | DF5A-4DS-5C | |||
| Description | CONN RECEPT HOUSE 4POS 5MM DUAL | |||
| Quantity Available | 921 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-4DS-5C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.197" (5.00mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 4 |
| Row Spacing | 0.197" (5.00mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 4DS 5C DF5A4DS5C H1918 ND H1918ND H1918 |
DF5A-4DS-5C Specification Sheet
CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C (H1918-ND) - Connectors
Related parts Connectors :CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C
Order 'conn recept house 4pos 5mm dual - DF5A-4DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1918-ND.
CONN RECEPT HOUSE 6POS 5MM DUAL - DF5A-6DS-5C
Order 'conn recept house 6pos 5mm dual - DF5A-6DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1919-ND.
CONN RECEPT HOUSE 8POS 5MM DUAL - DF5A-8DS-5C
Order 'conn recept house 8pos 5mm dual - DF5A-8DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1920-ND.
CONN RECEPT HOUSE 10POS 5MM DUAL - DF5A-10DS-5C
Order 'conn recept house 10pos 5mm dual - DF5A-10DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1921-ND.
CONN RECEPT HOUSE 12POS 5MM DUAL - DF5A-12DS-5C
Order 'conn recept house 12pos 5mm dual - DF5A-12DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1922-ND.
CONN RECEPT HOUSE 14POS 5MM DUAL - DF5A-14DS-5C
Order 'conn recept house 14pos 5mm dual - DF5A-14DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1923-ND.
CONN RECEPT HOUSE 16POS 5MM DUAL - DF5A-16DS-5C
Order 'conn recept house 16pos 5mm dual - DF5A-16DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1924-ND.
CONN RECEPT HOUSING 4POS 5MM - DF5A-4S-5C
Order 'conn recept housing 4pos 5mm - DF5A-4S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1902-ND.
CONN RECEPT HOUSING 2POS 5MM - DF5A-2S-5C
Order 'conn recept housing 2pos 5mm - DF5A-2S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1900-ND.
CONN RECEPT HOUSING 3POS 5MM - DF5A-3S-5C
Order 'conn recept housing 3pos 5mm - DF5A-3S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1901-ND.
CONN RECEPT HOUSING 5POS 5MM - DF5A-5S-5C
Order 'conn recept housing 5pos 5mm - DF5A-5S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1903-ND.
CONN RECEPT HOUSING 6POS 5MM - DF5A-6S-5C
Order 'conn recept housing 6pos 5mm - DF5A-6S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1904-ND.
CONN RECEPT HOUSING 7POS 5MM - DF5A-7S-5C
Order 'conn recept housing 7pos 5mm - DF5A-7S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1905-ND.
CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C
Order 'conn recept housing 8pos 5mm - DF5A-8S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1906-ND.
CONN RECEPT HOUSING 9POS 5MM - DF5A-9S-5C
Order 'conn recept housing 9pos 5mm - DF5A-9S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1907-ND.
Send this link via E-Mail
Help With This Screen
