Keywords:





CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C - Connectors

Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C

Digi-Key Part Number H1908-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
.61000
.44000
.36000
.30400
.25600
.21280
.20800
.20400
.20000
Extended Price
0.61
11.00
36.00
76.00
128.00
212.80
520.00
1020.00
2000.00
Manufacturer Part NumberDF5A-10S-5C
DescriptionCONN RECEPT HOUSING 10POS 5MM
Quantity Available 594
All prices are in USD

Purchase Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C
Technical/Catalog InformationDF5A-10S-5C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorWhite
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.197" (5.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Number of Positions 10
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF5A 10S 5C
DF5A10S5C
H1908 ND
H1908ND
H1908

DF5A-10S-5C Specification Sheet

Image of CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C

CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C (H1908-ND) - Connectors

Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C
CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C
 Order 'conn recept housing 10pos 5mm - DF5A-10S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1908-ND.
CONN RECEPT HOUSING 2POS 5MM - DF5A-2S-5C
 Order 'conn recept housing 2pos 5mm - DF5A-2S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1900-ND.
CONN RECEPT HOUSING 3POS 5MM - DF5A-3S-5C
 Order 'conn recept housing 3pos 5mm - DF5A-3S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1901-ND.
CONN RECEPT HOUSING 4POS 5MM - DF5A-4S-5C
 Order 'conn recept housing 4pos 5mm - DF5A-4S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1902-ND.
CONN RECEPT HOUSING 5POS 5MM - DF5A-5S-5C
 Order 'conn recept housing 5pos 5mm - DF5A-5S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1903-ND.
CONN RECEPT HOUSING 6POS 5MM - DF5A-6S-5C
 Order 'conn recept housing 6pos 5mm - DF5A-6S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1904-ND.
CONN RECEPT HOUSING 7POS 5MM - DF5A-7S-5C
 Order 'conn recept housing 7pos 5mm - DF5A-7S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1905-ND.
CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C
 Order 'conn recept housing 8pos 5mm - DF5A-8S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1906-ND.
CONN RECEPT HOUSING 9POS 5MM - DF5A-9S-5C
 Order 'conn recept housing 9pos 5mm - DF5A-9S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1907-ND.
CONN RECEPT HOUSE 10POS 5MM DUAL - DF5A-10DS-5C
 Order 'conn recept house 10pos 5mm dual - DF5A-10DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1921-ND.
CONN RECEPT HOUSING 10POS 2MM - DF3-10S-2C
 Order 'conn recept housing 10pos 2mm - DF3-10S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2091-ND.
CONN RECEPT HOUSING 10POS 2.5MM - DF1E-10S-2.5C
 Order 'conn recept housing 10pos 2.5mm - DF1E-10S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3775-ND.
CONN RECEPT HOUSING 10POS 2.5MM - DF1B-10S-2.5R
 Order 'conn recept housing 10pos 2.5mm - DF1B-10S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3789-ND.
CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C
 Order 'conn recept house 4pos 5mm dual - DF5A-4DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1918-ND.
CONN RECEPT HOUSE 6POS 5MM DUAL - DF5A-6DS-5C
 Order 'conn recept house 6pos 5mm dual - DF5A-6DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1919-ND.

Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C
Send this link via E-Mail
Help With This Screen

CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT HOUSING 10POS 2MM - DF3-10S-2C Next: CONN RECEPT HOUSING 10POS NATL - 1-172142-0
CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C