CONN RECEPT HOUSING 9POS 5MM - DF5A-9S-5C
| Digi-Key Part Number | H1907-ND |
1 25 100 250 500 1000 2500 5000 10000 |
.57000 .41240 .33750 .28500 .24000 .19950 .19500 .19125 .18750 |
Extended Price
0.57 10.31 33.75 71.25 120.00 199.50 487.50 956.25 1875.00 |
| Manufacturer Part Number | DF5A-9S-5C | |||
| Description | CONN RECEPT HOUSING 9POS 5MM | |||
| Quantity Available | 473 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF5A-9S-5C |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | White |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Series | DF5 |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF5A 9S 5C DF5A9S5C H1907 ND H1907ND H1907 |
DF5A-9S-5C Specification Sheet
CONN RECEPT HOUSING 9POS 5MM - DF5A-9S-5C (H1907-ND)
Related parts :CONN RECEPT HOUSING 9POS 5MM - DF5A-9S-5C
Order 'conn recept housing 9pos 5mm - DF5A-9S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1907-ND.
CONN RECEPT HOUSING 2POS 5MM - DF5A-2S-5C
Order 'conn recept housing 2pos 5mm - DF5A-2S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1900-ND.
CONN RECEPT HOUSING 3POS 5MM - DF5A-3S-5C
Order 'conn recept housing 3pos 5mm - DF5A-3S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1901-ND.
CONN RECEPT HOUSING 4POS 5MM - DF5A-4S-5C
Order 'conn recept housing 4pos 5mm - DF5A-4S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1902-ND.
CONN RECEPT HOUSING 5POS 5MM - DF5A-5S-5C
Order 'conn recept housing 5pos 5mm - DF5A-5S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1903-ND.
CONN RECEPT HOUSING 6POS 5MM - DF5A-6S-5C
Order 'conn recept housing 6pos 5mm - DF5A-6S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1904-ND.
CONN RECEPT HOUSING 7POS 5MM - DF5A-7S-5C
Order 'conn recept housing 7pos 5mm - DF5A-7S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1905-ND.
CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C
Order 'conn recept housing 8pos 5mm - DF5A-8S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1906-ND.
CONN RECEPT HOUSING 10POS 5MM - DF5A-10S-5C
Order 'conn recept housing 10pos 5mm - DF5A-10S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1908-ND.
CONN RECEPT HOUSING 9POS 2MM - DF3-9S-2C
Order 'conn recept housing 9pos 2mm - DF3-9S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2146-ND.
CONN RECEPT HOUSING 9POS 2.5MM - DF1E-9S-2.5C
Order 'conn recept housing 9pos 2.5mm - DF1E-9S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3774-ND.
CONN RECEPT HOUSING 9POS 2.5MM - DF1B-9S-2.5R
Order 'conn recept housing 9pos 2.5mm - DF1B-9S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3788-ND.
CONN RECEPT HOUSE 4POS 5MM DUAL - DF5A-4DS-5C
Order 'conn recept house 4pos 5mm dual - DF5A-4DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1918-ND.
CONN RECEPT HOUSE 6POS 5MM DUAL - DF5A-6DS-5C
Order 'conn recept house 6pos 5mm dual - DF5A-6DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1919-ND.
CONN RECEPT HOUSE 8POS 5MM DUAL - DF5A-8DS-5C
Order 'conn recept house 8pos 5mm dual - DF5A-8DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1920-ND.
Send this link via E-Mail
Help With This Screen