Keywords:





Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C

CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C - Connectors

Digi-Key Part Number H1906-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
.57000
.41240
.33750
.28500
.24000
.19950
.19500
.19125
.18750
Extended Price
0.57
10.31
33.75
71.25
120.00
199.50
487.50
956.25
1875.00
Manufacturer Part NumberDF5A-8S-5C
DescriptionCONN RECEPT HOUSING 8POS 5MM
Quantity Available 1026
All prices are in USD

Purchase Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C
Technical/Catalog InformationDF5A-8S-5C
VendorHirose Electric Co Ltd
CategoryConnectors
ColorWhite
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.197" (5.00mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeLatch Lock
Features-
Number of Positions 8
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF5A 8S 5C
DF5A8S5C
H1906 ND
H1906ND
H1906

DF5A-8S-5C Specification Sheet

Image of CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C

CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C (H1906-ND) - Connectors

Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C
 Order 'conn recept housing 8pos 5mm - DF5A-8S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1906-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-2S-5C
 Order 'conn recept housing 2pos 5mm - DF5A-2S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1900-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF5A-3S-5C
 Order 'conn recept housing 3pos 5mm - DF5A-3S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1901-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF5A-4S-5C
 Order 'conn recept housing 4pos 5mm - DF5A-4S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1902-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-5S-5C
 Order 'conn recept housing 5pos 5mm - DF5A-5S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1903-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-6S-5C
 Order 'conn recept housing 6pos 5mm - DF5A-6S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1904-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-7S-5C
 Order 'conn recept housing 7pos 5mm - DF5A-7S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1905-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF5A-9S-5C
 Order 'conn recept housing 9pos 5mm - DF5A-9S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1907-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-10S-5C
 Order 'conn recept housing 10pos 5mm - DF5A-10S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1908-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8DS-5C
 Order 'conn recept house 8pos 5mm dual - DF5A-8DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1920-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF3-8S-2C
 Order 'conn recept housing 8pos 2mm - DF3-8S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2089-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF1E-8S-2.5C
 Order 'conn recept housing 8pos 2.5mm - DF1E-8S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3773-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF1B-8S-2.5R
 Order 'conn recept housing 8pos 2.5mm - DF1B-8S-2.5R' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3787-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-4DS-5C
 Order 'conn recept house 4pos 5mm dual - DF5A-4DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1918-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-6DS-5C
 Order 'conn recept house 6pos 5mm dual - DF5A-6DS-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1919-ND.

Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-8S-5C
Send this link via E-Mail
Help With This Screen

CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RECEPT HOUSING 8POS 2MM - DF3-8S-2C Next: CONN RECEPT HOUSING 8POS CRIMP - QR/P-8S-C(51)
CONN RECEPT HOUSING 8POS 5MM - DF5A-8S-5C