Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket Mating Flange HR31-5.08P-5SC(71)
CONN HOUSING 5POS 5.08MM CRIMP - HR31-5.08P-5SC(71) - Connectors
| Digi-Key Part Number | H11442-ND |
1 25 100 250 500 1000 2500 5000 |
3.19000 2.47520 1.98000 1.59500 1.48500 1.43000 1.40250 1.37500 |
Extended Price
3.19 61.88 198.00 398.75 742.50 1430.00 3506.25 6875.00 |
| Manufacturer Part Number | HR31-5.08P-5SC(71) | |||
| Description | CONN HOUSING 5POS 5.08MM CRIMP | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR31-5.08P-5SC(71) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.200" (5.08mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | Mating Flange |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HR31 5 08P 5SC 71 HR31508P5SC71 H11442 ND H11442ND H11442 |
HR31-5.08P-5SC(71) Specification Sheet
CONN HOUSING 5POS 5.08MM CRIMP - HR31-5.08P-5SC(71) (H11442-ND) - Connectors
Related parts Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket Mating Flange HR31-5.08P-5SC(71)Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket Mating Flange HR31-5.08P-5SC(71)
Order 'conn housing 5pos 5.08mm crimp - HR31-5.08P-5SC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11442-ND.
- Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts Shielded, Strain Relief HR212-10P-5PC(71)
Order 'conn plug 5pos vert crimp tin - HR212-10P-5PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1235-ND.
- Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts Shielded, Strain Relief HR212-10P-5PC
Order 'conn plug 5pos vert crimp tin - HR212-10P-5PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR464-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF14-5S-1.25C
Order 'conn socket 5pos 1.25mm crimp - DF14-5S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1566-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin - DF4-5P-2C
Order 'conn plug 5pos single crimp - DF4-5P-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2585-ND.
- Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts Shielded, Strain Relief HR212-10LP-5PC(71)
Order 'conn plug 5pos rt ang crimp tin - HR212-10LP-5PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1229-ND.
- Circular - Housing Connector Hirose Electric Co Ltd Plug for Male Contacts Shielded, Strain Relief HR212-10LP-5PC
Order 'conn plug 5pos rt ang crimp tin - HR212-10LP-5PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR458-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF5A-5S-5C
Order 'conn recept housing 5pos 5mm - DF5A-5S-5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1903-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF3-5S-2C
Order 'conn recept housing 5pos 2mm - DF3-5S-2C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2086-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Hirose Electric Co Ltd Female Socket DF13-5S-1.25C
Order 'conn socket housing 5pos 1.25mm - DF13-5S-1.25C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2182-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin - DF1BA-5EP-2.5RC
Order 'conn plug housing 5pos 2.5mm - DF1BA-5EP-2.5RC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3686-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin - DF1EA-5EP-2.5C
Order 'conn plug housing 5pos 2.5mm - DF1EA-5EP-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3727-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin - DF1B-5EP-2.5RC
Order 'conn plug housing 5pos 2.5mm - DF1B-5EP-2.5RC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3736-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Male Pin - DF1E-5EP-2.5C
Order 'conn plug housing 5pos 2.5mm - DF1E-5EP-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3748-ND.
Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket - DF1E-5S-2.5C
Order 'conn recept housing 5pos 2.5mm - DF1E-5S-2.5C' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3770-ND.
Options for Rectangular - Housing Connector Hirose Electric Co Ltd Female Socket Mating Flange HR31-5.08P-5SC(71)
Send this link via E-Mail
Help With This Screen
