Keywords:





CONN PLUG 8POS FREE HANGING - 1586000-8

Digi-Key Part Number A30657-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.21000
.14320
.10140
.08946
.07932
.07455
Extended Price
0.21
3.58
10.14
44.73
79.32
372.75
Manufacturer Part Number1586000-8
DescriptionCONN PLUG 8POS FREE HANGING
Quantity Available 189
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1586000-8
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypeFree Hanging (In-Line)
Number of Rows2
Pitch0.165" (4.20mm)
PackagingBulk
Connector TypePlug
Fastening TypeRamp
Features-
Number of Positions 8
Row Spacing0.165" (4.20mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1586000 8
15860008
A30657 ND
A30657ND
A30657

1586000-8 Specification Sheet

Image of CONN PLUG 8POS FREE HANGING - 1586000-8

CONN PLUG 8POS FREE HANGING - 1586000-8 (A30657-ND)

Related parts :
CONN PLUG 8POS FREE HANGING - 1586000-8
 Order 'conn plug 8pos free hanging - 1586000-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30657-ND.
CONN PLUG 8POS IDC YELLOW RITS - 1473562-8
 Order 'conn plug 8pos idc yellow rits - 1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29155-ND.
CONN PLUG 8POS IDC RED RITS - 1-1473562-8
 Order 'conn plug 8pos idc red rits - 1-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29156-ND.
CONN PLUG 8POS IDC BLUE RITS - 2-1473562-8
 Order 'conn plug 8pos idc blue rits - 2-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29157-ND.
CONN PLUG 8POS IDC GREEN RITS - 4-1473562-8
 Order 'conn plug 8pos idc green rits - 4-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29161-ND.
CONN PLUG 8POS IDC ORANGE RITS - 3-1473562-8
 Order 'conn plug 8pos idc orange rits - 3-1473562-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29165-ND.
CONN PLUG 8POS FREE HANGING - 794542-8
 Order 'conn plug 8pos free hanging - 794542-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794542-8-ND.
CONN PLUG 8POS .100 POLAR TIN - 103947-7
 Order 'conn plug 8pos .100 polar tin - 103947-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103947-7-ND.
CONN PLUG 8POS .100 26-30 15AU - 103948-7
 Order 'conn plug 8pos .100 26-30 15au - 103948-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103948-7-ND.
CONN PLUG 8POS .100 POLAR TIN - 103950-7
 Order 'conn plug 8pos .100 polar tin - 103950-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103950-7-ND.
CONN PLUG 8POS .100 22-26 15AU - 103951-7
 Order 'conn plug 8pos .100 22-26 15au - 103951-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103951-7-ND.
CONN PLUG 8POS .100 POLAR 30AU - 103946-7
 Order 'conn plug 8pos .100 polar 30au - 103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28458-ND.
CONN PLUG 8POS .100 POLAR 15AU - 103945-7
 Order 'conn plug 8pos .100 polar 15au - 103945-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28459-ND.
CONN PLUG 8POS .100 POLAR TIN - 103944-7
 Order 'conn plug 8pos .100 polar tin - 103944-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28460-ND.
CONN PLUG 8POS .100 POLAR 30AU - 5-103946-7
 Order 'conn plug 8pos .100 polar 30au - 5-103946-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34230-ND.

Send this link via E-Mail
Help With This Screen

CONN PLUG 8POS FREE HANGING - 1586000-8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN PLUG 8POS FLAT CABLE 50SER - 5-1761184-3 Next: CONN PLUG 8POS FREE HANGING - 794542-8
CONN PLUG 8POS FREE HANGING - 1586000-8