Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-0
CONN PLUG HOUSING EP .156 10POS - 1-1123722-0 - Connectors, Interconnects
| Digi-Key Part Number | A30509-ND |
1 25 100 500 1000 5000 |
.52000 .46720 .33090 .29194 .25886 .24329 |
Extended Price
0.52 11.68 33.09 145.97 258.86 1216.45 |
| Manufacturer Part Number | 1-1123722-0 | |||
| Description | CONN PLUG HOUSING EP .156 10POS | |||
| Quantity Available | 2816 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1123722-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 10 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1123722 0 111237220 A30509 ND A30509ND A30509 |
CONN PLUG HOUSING EP .156 10POS - 1-1123722-0 (A30509-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-0Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-0
Order 'conn plug housing ep .156 10pos - 1-1123722-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30509-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-2
Order 'conn plug housing ep .156 2pos - 1-1123722-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30501-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-3
Order 'conn plug housing ep .156 3pos - 1-1123722-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30502-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-4
Order 'conn plug housing ep .156 4pos - 1-1123722-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30503-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-5
Order 'conn plug housing ep .156 5pos - 1-1123722-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30504-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-6
Order 'conn plug housing ep .156 6pos - 1-1123722-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30505-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-7
Order 'conn plug housing ep .156 7pos - 1-1123722-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30506-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-8
Order 'conn plug housing ep .156 8pos - 1-1123722-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30507-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-9
Order 'conn plug housing ep .156 9pos - 1-1123722-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30508-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-1
Order 'conn plug housing ep .156 11pos - 1-1123722-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30510-ND.
Backplane - Housing Connector Tyco Electronics Plug Housing - 206740-1
Order 'conn plug housing 156pos crimp - 206740-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 206740-1-ND.
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 213886-1
Order 'conn plug housing 8pos 5mm - 213886-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213886-1-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-480727-0
Order 'conn plug housing 4pos cmnl natl - 1-480727-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-480727-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-794542-0
Order 'conn plug housing 10ps free hang - 1-794542-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794542-0-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-794594-0
Order 'conn plug housing 10ps free hang - 1-794594-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-794594-0-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-1123722-0
Send this link via E-Mail
Help With This Screen
