CABLE FLAT FLEX 6POS 0.5MM 5" - 050R06-127B
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 050R06-127B
| Digi-Key Part Number | HFF-06U-05-ND |
1 10 100 250 500 1000 |
5.45000 4.53800 3.32750 2.81932 2.42000 2.11750 |
Extended Price
5.45 45.38 332.75 704.83 1210.00 2117.50 |
| Manufacturer Part Number | 050R06-127B | |||
| Description | CABLE FLAT FLEX 6POS 0.5MM 5" | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 050R06-127B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 5.00" (127.00mm) |
| Cable Type | FFC |
| Number of Conductors | 6 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
050R06 127B 050R06127B HFF 06U 05 ND HFF06U05ND HFF-06U-05 |
050R06-127B Specification Sheet
CABLE FLAT FLEX 6POS 0.5MM 5" - 050R06-127B (HFF-06U-05-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 050R06-127BCABLE FLAT FLEX 6POS 0.5MM 5" - 050R06-127B
Order 'cable flat flex 6pos 0.5mm 5" - 050R06-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-05-ND.
CABLE FLAT FLEX 5POS 0.5MM 5" - 050R05-127B
Order 'cable flat flex 5pos 0.5mm 5" - 050R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-05-ND.
CABLE FLAT FLEX 6POS 1MM 5" - 100R06-127B
Order 'cable flat flex 6pos 1mm 5" - 100R06-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-05-ND.
CABLE FLAT FLEX 4POS 0.5MM 5" - 050R04-127B
Order 'cable flat flex 4pos 0.5mm 5" - 050R04-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-05-ND.
CABLE FLAT FLEX 6POS 0.5MM 2" - 050R06-51B
Order 'cable flat flex 6pos 0.5mm 2" - 050R06-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-02-ND.
CABLE FLAT FLEX 6POS 0.5MM 3" - 050R06-76B
Order 'cable flat flex 6pos 0.5mm 3" - 050R06-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-03-ND.
CABLE FLAT FLEX 6POS 0.5MM 4" - 050R06-102B
Order 'cable flat flex 6pos 0.5mm 4" - 050R06-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-04-ND.
CABLE FLAT FLEX 6POS 0.5MM 6" - 050R06-152B
Order 'cable flat flex 6pos 0.5mm 6" - 050R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-06-ND.
CABLE FLAT FLEX 7POS 0.5MM 5" - 050R07-127B
Order 'cable flat flex 7pos 0.5mm 5" - 050R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-07U-05-ND.
CABLE FLAT FLEX 8POS 0.5MM 5" - 050R08-127B
Order 'cable flat flex 8pos 0.5mm 5" - 050R08-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-08U-05-ND.
CABLE FLAT FLEX 10POS 0.5MM 5" - 050R10-127B
Order 'cable flat flex 10pos 0.5mm 5" - 050R10-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-10U-05-ND.
CABLE FLAT FLEX 12POS 0.5MM 5" - 050R12-127B
Order 'cable flat flex 12pos 0.5mm 5" - 050R12-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-12U-05-ND.
CABLE FLAT FLEX 13POS 0.5MM 5" - 050R13-127B
Order 'cable flat flex 13pos 0.5mm 5" - 050R13-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-13U-05-ND.
CABLE FLAT FLEX 15POS 0.5MM 5" - 050R15-127B
Order 'cable flat flex 15pos 0.5mm 5" - 050R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-15U-05-ND.
CABLE FLAT FLEX 18POS 0.5MM 5" - 050R18-127B
Order 'cable flat flex 18pos 0.5mm 5" - 050R18-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-18U-05-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 050R06-127B
Send this link via E-Mail
Help With This Screen
