Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-7
CONN HOUSING 10POS .100 SINGLE - 1-87499-7 - Connectors, Interconnects
| Digi-Key Part Number | A3019-ND |
1 25 100 500 1000 5000 |
.98000 .88400 .62630 .55262 .48999 .46051 |
Extended Price
0.98 22.10 62.63 276.31 489.99 2302.55 |
| Manufacturer Part Number | 1-87499-7 | |||
| Description | CONN HOUSING 10POS .100 SINGLE | |||
| Quantity Available | 338 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87499-7 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 10 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87499 7 1874997 A3019 ND A3019ND A3019 |
1-87499-7 Specification Sheet
CONN HOUSING 10POS .100 SINGLE - 1-87499-7 (A3019-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-7Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-7
Order 'conn housing 10pos .100 single - 1-87499-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3019-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-8
Order 'conn housing 10pos .100 single - 1-87499-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26971-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-0
Order 'conn housing 5pos .100 single - 1-87499-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26966-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-2
Order 'conn housing 6pos .100 single - 1-87499-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26967-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-4
Order 'conn housing 8pos .100 single - 1-87499-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26969-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-6
Order 'conn housing 9pos .100 single - 1-87499-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26970-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-1
Order 'conn housing 6pos .100 single - 1-87499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3015-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-3
Order 'conn housing 8pos .100 single - 1-87499-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3017-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-5
Order 'conn housing 9pos .100 single - 1-87499-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3018-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-9
Order 'conn housing 11pos .100 single - 1-87499-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3020-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 2-87499-7
Order 'conn housing 15pos .100 single - 2-87499-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3024-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 3-87499-7
Order 'conn housing 20pos .100 single - 3-87499-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3029-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 2-87499-1
Order 'conn housing 12pos .100 single - 2-87499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3021-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-87175-7
Order 'conn housing 8pos .100 locking - 1-87175-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26930-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 2-87499-0
Order 'conn housing 11pos .100 single - 2-87499-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26972-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 1-87499-7
Send this link via E-Mail
Help With This Screen
