CONN HOUSING PLUG 20POS BLACK - 201356-1 - Connectors, Interconnects
Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 201356-1
| Digi-Key Part Number | A30114-ND |
1 25 100 500 1000 5000 |
7.31000 6.62400 4.69200 4.14000 3.67080 3.45000 |
Extended Price
7.31 165.60 469.20 2070.00 3670.80 17250.00 |
| Manufacturer Part Number | 201356-1 | |||
| Description | CONN HOUSING PLUG 20POS BLACK | |||
| Quantity Available | 291 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 201356-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Block |
| Connector Type | Plug Housing |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Panel |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Pitch | 0.150" (3.81mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
201356 1 2013561 A30114 ND A30114ND A30114 |
201356-1 Specification Sheet
CONN HOUSING PLUG 20POS BLACK - 201356-1 (A30114-ND) - Connectors, Interconnects
Related parts Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 201356-1CONN HOUSING PLUG 20POS BLACK - 201356-1
Order 'conn housing plug 20pos black - 201356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30114-ND.
CONN HOUSING PLUG 26POS BLACK - 201359-1
Order 'conn housing plug 26pos black - 201359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30115-ND.
CONN HOUSING PLUG 6POS BLACK - 202758-1
Order 'conn housing plug 6pos black - 202758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30139-ND.
CONN HOUSING PLUG 75POS BLACK - 201310-1
Order 'conn housing plug 75pos black - 201310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30181-ND.
CONN HOUSING PLUG 104POS BLACK - 201345-1
Order 'conn housing plug 104pos black - 201345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30183-ND.
CONN HOUSING PLUG 14POS BLACK - 201355-1
Order 'conn housing plug 14pos black - 201355-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30184-ND.
CONN HOUSING PLUG 50POS BLACK - 201358-1
Order 'conn housing plug 50pos black - 201358-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30186-ND.
CONN HOUSING PLUG 34POS BLACK - 1-201357-1
Order 'conn housing plug 34pos black - 1-201357-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30185-ND.
CONN PLUG HOUSING CPC 4POS BLACK - 207313-1
Order 'conn plug housing cpc 4pos black - 207313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25074-ND.
CONN PLUG HOUSING CPC 6POS BLACK - 207332-1
Order 'conn plug housing cpc 6pos black - 207332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25076-ND.
CONN HOUSING PLUG 41POS BLACK - 202135-2
Order 'conn housing plug 41pos black - 202135-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30132-ND.
CONN HOUSING PLUG 104POS BLACK - 201692-4
Order 'conn housing plug 104pos black - 201692-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30201-ND.
CONN HOUSING PLUG 160POS BLACK - 202799-2
Order 'conn housing plug 160pos black - 202799-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30228-ND.
CONN HOUSING PLUG 6CIRC DUAL BLK - 1-172168-9
Order 'conn housing plug 6circ dual blk - 1-172168-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-172168-9-ND.
CONN HOUSING TAB 20POS KEY-X - 1-1318115-9
Order 'conn housing tab 20pos key-x - 1-1318115-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29791-ND.
Options for Panel Backplane - Housing Connectors, Interconnect Tyco Electronics Plug Housing 201356-1
Send this link via E-Mail
Help With This Screen
