CONN HOUSING RECEPT 104POS BLACK - 201037-1 - Connectors, Interconnects
| Digi-Key Part Number | A30104-ND |
1 25 100 500 1000 5000 |
28.51000 25.82400 18.29200 16.14000 14.31080 13.45000 |
Extended Price
28.51 645.60 1829.20 8070.00 14310.80 67250.00 |
| Manufacturer Part Number | 201037-1 | |||
| Description | CONN HOUSING RECEPT 104POS BLACK | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 201037-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Style | Block |
| Connector Type | Receptacle Housing |
| Connector Usage | Signal Circuits |
| Features | - |
| Mounting Type | Panel |
| Number of Positions | 104 |
| Number of Rows | 8 |
| Pitch | 0.150" (3.81mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
201037 1 2010371 A30104 ND A30104ND A30104 |
201037-1 Specification Sheet
CONN HOUSING RECEPT 104POS BLACK - 201037-1 (A30104-ND) - Connectors, Interconnects
Related partsCONN HOUSING RECEPT 104POS BLACK - 201037-1
Order 'conn housing recept 104pos black - 201037-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30104-ND.
CONN HOUSING RECEPT 14POS BLACK - 201298-1
Order 'conn housing recept 14pos black - 201298-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30179-ND.
CONN HOUSING RECEPT 41POS BLACK - 201302-1
Order 'conn housing recept 41pos black - 201302-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30180-ND.
CONN HOUSING RECEPT 75POS BLACK - 201311-1
Order 'conn housing recept 75pos black - 201311-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30182-ND.
CONN HOUSING PLUG 104POS BLACK - 201345-1
Order 'conn housing plug 104pos black - 201345-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30183-ND.
CONN HOUSING RECEPT 104POS BLACK - 201532-4
Order 'conn housing recept 104pos black - 201532-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30198-ND.
CONN HOUSING RECEPT 6POS BLACK - 202757-1
Order 'conn housing recept 6pos black - 202757-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30226-ND.
CONN HOUSING PLUG 20POS BLACK - 201356-1
Order 'conn housing plug 20pos black - 201356-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30114-ND.
CONN HOUSING PLUG 26POS BLACK - 201359-1
Order 'conn housing plug 26pos black - 201359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30115-ND.
CONN HOUSING PLUG 6POS BLACK - 202758-1
Order 'conn housing plug 6pos black - 202758-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30139-ND.
CONN HOUSING RECEPT 50POS BLACK - 200277-2
Order 'conn housing recept 50pos black - 200277-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30150-ND.
CONN HOUSING RECEPT 20POS BLACK - 200346-2
Order 'conn housing recept 20pos black - 200346-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30151-ND.
CONN HOUSING RECEPT 26POS BLACK - 200512-2
Order 'conn housing recept 26pos black - 200512-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30154-ND.
CONN HOUSING RECEPT 34POS BLACK - 200838-2
Order 'conn housing recept 34pos black - 200838-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30164-ND.
CONN HOUSING PLUG 75POS BLACK - 201310-1
Order 'conn housing plug 75pos black - 201310-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30181-ND.
Options for
Send this link via E-Mail
Help With This Screen
