CONN HOUSING TAB 3POS KEY-Y - 2-177648-3 - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-177648-3
| Digi-Key Part Number | A29849-ND |
1 25 100 500 1000 5000 |
2.57000 2.32800 1.64900 1.45500 1.29010 1.21250 |
Extended Price
2.57 58.20 164.90 727.50 1290.10 6062.50 |
| Manufacturer Part Number | 2-177648-3 | |||
| Description | CONN HOUSING TAB 3POS KEY-Y | |||
| Quantity Available | 599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-177648-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.150" (3.81mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 3 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 177648 3 21776483 A29849 ND A29849ND A29849 |
2-177648-3 Specification Sheet
CONN HOUSING TAB 3POS KEY-Y - 2-177648-3 (A29849-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-177648-3CONN HOUSING TAB 3POS KEY-Y - 2-177648-3
Order 'conn housing tab 3pos key-y - 2-177648-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29849-ND.
CONN HOUSING TAB 3POS KEY-Y - 2-353046-3
Order 'conn housing tab 3pos key-y - 2-353046-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29649-ND.
CONN HOUSING TAB 3POS KEY-Y - 2-1318117-3
Order 'conn housing tab 3pos key-y - 2-1318117-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29796-ND.
CONN HOUSING TAB 3POS KEY-X - 1-177648-3
Order 'conn housing tab 3pos key-x - 1-177648-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29848-ND.
CONN HOUSING TAB 6POS KEY-YY - 2-179554-3
Order 'conn housing tab 6pos key-yy - 2-179554-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29570-ND.
CONN HOUSING TAB 6POS KEY-Y - 2-1318115-3
Order 'conn housing tab 6pos key-y - 2-1318115-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29786-ND.
CONN HOUSING TAB 3POS KEY-X - 1-353046-3
Order 'conn housing tab 3pos key-x - 1-353046-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29648-ND.
CONN HOUSING TAB 3POS KEY-X - 1-1318117-3
Order 'conn housing tab 3pos key-x - 1-1318117-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29795-ND.
CONN HOUSING TAB 3POS KEY-Y PNL - 2-178802-3
Order 'conn housing tab 3pos key-y pnl - 2-178802-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29528-ND.
CONN HOUSING TAB 3POS KEY-Y FREE - 2-179552-3
Order 'conn housing tab 3pos key-y free - 2-179552-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29560-ND.
CONN HOUSING TAB 3POS KEY-Y PANL - 2-179553-3
Order 'conn housing tab 3pos key-y panl - 2-179553-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29566-ND.
CONN HOUSING TAB 3POS KEY-Y PANL - 2-353047-3
Order 'conn housing tab 3pos key-y panl - 2-353047-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29653-ND.
CONN HOUSING TAB 3POS KEY-Y PNL - 2-1318116-3
Order 'conn housing tab 3pos key-y pnl - 2-1318116-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29794-ND.
CONN RECEPT 5.08 3POS KEY-Y - 2-178128-3
Order 'conn recept 5.08 3pos key-y - 2-178128-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29360-ND.
CONN RECEPT 3.81 3POS KEY-Y - 2-178288-3
Order 'conn recept 3.81 3pos key-y - 2-178288-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29422-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-177648-3
Send this link via E-Mail
Help With This Screen
