CABLE FLAT FLEX 5POS 0.5MM 4" - 050R05-102B - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 050R05-102B
| Digi-Key Part Number | HFF-05U-04-ND |
1 10 100 250 500 1000 |
4.46000 3.71300 2.72250 2.30672 1.98000 1.73250 |
Extended Price
4.46 37.13 272.25 576.68 990.00 1732.50 |
| Manufacturer Part Number | 050R05-102B | |||
| Description | CABLE FLAT FLEX 5POS 0.5MM 4" | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 050R05-102B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.020" (0.50mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | FFC |
| Number of Conductors | 5 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
050R05 102B 050R05102B HFF 05U 04 ND HFF05U04ND HFF-05U-04 |
050R05-102B Specification Sheet
CABLE FLAT FLEX 5POS 0.5MM 4" - 050R05-102B (HFF-05U-04-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 050R05-102BCABLE FLAT FLEX 5POS 0.5MM 4" - 050R05-102B
Order 'cable flat flex 5pos 0.5mm 4" - 050R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-04-ND.
CABLE FLAT FLEX 4POS 0.5MM 4" - 050R04-102B
Order 'cable flat flex 4pos 0.5mm 4" - 050R04-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-04U-04-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 5POS 0.5MM 2" - 050R05-51B
Order 'cable flat flex 5pos 0.5mm 2" - 050R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-02-ND.
CABLE FLAT FLEX 5POS 0.5MM 3" - 050R05-76B
Order 'cable flat flex 5pos 0.5mm 3" - 050R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-03-ND.
CABLE FLAT FLEX 5POS 0.5MM 5" - 050R05-127B
Order 'cable flat flex 5pos 0.5mm 5" - 050R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-05-ND.
CABLE FLAT FLEX 5POS 0.5MM 6" - 050R05-152B
Order 'cable flat flex 5pos 0.5mm 6" - 050R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-05U-06-ND.
CABLE FLAT FLEX 6POS 0.5MM 4" - 050R06-102B
Order 'cable flat flex 6pos 0.5mm 4" - 050R06-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-06U-04-ND.
CABLE FLAT FLEX 7POS 0.5MM 4" - 050R07-102B
Order 'cable flat flex 7pos 0.5mm 4" - 050R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-07U-04-ND.
CABLE FLAT FLEX 8POS 0.5MM 4" - 050R08-102B
Order 'cable flat flex 8pos 0.5mm 4" - 050R08-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-08U-04-ND.
CABLE FLAT FLEX 10POS 0.5MM 4" - 050R10-102B
Order 'cable flat flex 10pos 0.5mm 4" - 050R10-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-10U-04-ND.
CABLE FLAT FLEX 12POS 0.5MM 4" - 050R12-102B
Order 'cable flat flex 12pos 0.5mm 4" - 050R12-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-12U-04-ND.
CABLE FLAT FLEX 13POS 0.5MM 4" - 050R13-102B
Order 'cable flat flex 13pos 0.5mm 4" - 050R13-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-13U-04-ND.
CABLE FLAT FLEX 15POS 0.5MM 4" - 050R15-102B
Order 'cable flat flex 15pos 0.5mm 4" - 050R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-15U-04-ND.
CABLE FLAT FLEX 18POS 0.5MM 4" - 050R18-102B
Order 'cable flat flex 18pos 0.5mm 4" - 050R18-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HFF-18U-04-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 050R05-102B
Send this link via E-Mail
Help With This Screen
