Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179555-6
CONN HOUSNG TAB 12POS KEY-XY PNL - 3-179555-6 - Connectors, Interconnects
| Digi-Key Part Number | A29580-ND |
1 25 100 500 1000 5000 |
3.07000 2.78400 1.97200 1.74000 1.54280 1.45000 |
Extended Price
3.07 69.60 197.20 870.00 1542.80 7250.00 |
| Manufacturer Part Number | 3-179555-6 | |||
| Description | CONN HOUSNG TAB 12POS KEY-XY PNL | |||
| Quantity Available | 333 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-179555-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Panel Mount |
| Number of Rows | 2 |
| Pitch | 0.200" (5.08mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 12 |
| Row Spacing | 0.300" (7.62mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 179555 6 31795556 A29580 ND A29580ND A29580 |
CONN HOUSNG TAB 12POS KEY-XY PNL - 3-179555-6 (A29580-ND) - Connectors, Interconnects
Related parts Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179555-6Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179555-6
Order 'conn housng tab 12pos key-xy pnl - 3-179555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29580-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-179555-6
Order 'conn housng tab 12pos key-xx pnl - 1-179555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29578-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-179555-6
Order 'conn housng tab 12pos key-yy pnl - 2-179555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29579-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179555-3
Order 'conn housing tab 6pos key-xy pnl - 3-179555-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29577-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-917809-2
Order 'conn housing tab 4pos key-xy pnl - 3-917809-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29755-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-917809-3
Order 'conn housing tab 6pos key-xy pnl - 3-917809-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29758-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-179555-8
Order 'conn housng tab 20pos key-xx pnl - 1-179555-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29581-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-1318114-6
Order 'conn housing tab 12pos key-x pnl - 1-1318114-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29781-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-1318114-6
Order 'conn housing tab 12pos key-y pnl - 2-1318114-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29782-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179554-6
Order 'conn housing tab 12pos key-xy - 3-179554-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29574-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-179555-3
Order 'conn housing tab 6pos key-xx pnl - 1-179555-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29575-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-179555-3
Order 'conn housing tab 6pos key-yy pnl - 2-179555-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29576-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-178802-3
Order 'conn housing tab 3pos key-x pnl - 1-178802-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29527-ND.
Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 2-178802-3
Order 'conn housing tab 3pos key-y pnl - 2-178802-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29528-ND.
Panel Mount, Snap-In Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 1-1318116-3
Order 'conn housing tab 3pos key-x pnl - 1-1318116-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29793-ND.
Options for Panel Mount Rectangular - Housing Connectors, Interconnect Tyco Electronics Male Pin 3-179555-6
Send this link via E-Mail
Help With This Screen
