CONN HOUSING TAB 20POS DUAL FREE - 178964-8
| Digi-Key Part Number | A29542-ND |
1 25 100 500 1000 5000 |
3.90000 3.52800 2.49900 2.20500 1.95510 1.83750 |
Extended Price
3.90 88.20 249.90 1102.50 1955.10 9187.50 |
| Manufacturer Part Number | 178964-8 | |||
| Description | CONN HOUSING TAB 20POS DUAL FREE | |||
| Quantity Available | 267 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 178964-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.150" (3.81mm) |
| Series | Dynamic 3100 |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
178964 8 1789648 A29542 ND A29542ND A29542 |
178964-8 Specification Sheet
CONN HOUSING TAB 20POS DUAL FREE - 178964-8 (A29542-ND)
Related parts:CONN HOUSING TAB 20POS DUAL FREE - 178964-8
Order 'conn housing tab 20pos dual free - 178964-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29542-ND.
CONN HOUSING TAB 20POS DUAL FREE - 917242-8
Order 'conn housing tab 20pos dual free - 917242-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29679-ND.
CONN HOUSING TAB 20POS DUAL FREE - 3-917242-8
Order 'conn housing tab 20pos dual free - 3-917242-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29681-ND.
CONN HOUSING TAB 20POS DUAL PANL - 178803-8
Order 'conn housing tab 20pos dual panl - 178803-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29537-ND.
CONN HOUSING TAB 6POS DUAL FREE - 178964-3
Order 'conn housing tab 6pos dual free - 178964-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29538-ND.
CONN HOUSING TAB 10POS DUAL FREE - 178964-5
Order 'conn housing tab 10pos dual free - 178964-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29539-ND.
CONN HOUSING TAB 12POS DUAL FREE - 178964-6
Order 'conn housing tab 12pos dual free - 178964-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29540-ND.
CONN HOUSING TAB 16POS DUAL FREE - 178964-7
Order 'conn housing tab 16pos dual free - 178964-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29541-ND.
CONN HOUSING TAB 20POS DUAL PANL - 917241-8
Order 'conn housing tab 20pos dual panl - 917241-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29675-ND.
CONN HOUSING TAB 20POS DUAL PANL - 3-917241-8
Order 'conn housing tab 20pos dual panl - 3-917241-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29677-ND.
CONN HOUSING TAB 12POS DUAL FREE - 917242-6
Order 'conn housing tab 12pos dual free - 917242-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29678-ND.
CONN HOUSING TAB 12POS DUAL FREE - 3-917242-6
Order 'conn housing tab 12pos dual free - 3-917242-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29680-ND.
CONN HOUSING 18POS .100 DUAL ROW - 104482-8
Order 'conn housing 18pos .100 dual row - 104482-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25921-ND.
CONN HOUSING 6POS .100 DUAL ROW - 87133-8
Order 'conn housing 6pos .100 dual row - 87133-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26946-ND.
CONN HOUSING TAB 6POS DUAL PANEL - 178803-3
Order 'conn housing tab 6pos dual panel - 178803-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29533-ND.
Send this link via E-Mail
Help With This Screen