CONN PLUG 16 POS METRIMATE - 207542-1
| Digi-Key Part Number | A29212-ND |
1 25 100 500 1000 5000 |
2.25000 2.04000 1.44500 1.27500 1.13050 1.06250 |
Extended Price
2.25 51.00 144.50 637.50 1130.50 5312.50 |
| Manufacturer Part Number | 207542-1 | |||
| Description | CONN PLUG 16 POS METRIMATE | |||
| Quantity Available | 171 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207542-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp and Solder |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | Latch Holder |
| Features | Polarizing Key |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207542 1 2075421 A29212 ND A29212ND A29212 |
207542-1 Specification Sheet
CONN PLUG 16 POS METRIMATE - 207542-1 (A29212-ND)
Related parts:CONN PLUG 16 POS METRIMATE - 207542-1
Order 'conn plug 16 pos metrimate - 207542-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29212-ND.
CONN PLUG 25 POS METRIMATE - 211150-1
Order 'conn plug 25 pos metrimate - 211150-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211150-1-ND.
CONN PLUG 12 POS METRIMATE - 211758-1
Order 'conn plug 12 pos metrimate - 211758-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211758-1-ND.
CONN PLUG 4 POS METRIMATE - 207015-1
Order 'conn plug 4 pos metrimate - 207015-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29191-ND.
CONN PLUG 12 POS METRIMATE - 207017-1
Order 'conn plug 12 pos metrimate - 207017-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29193-ND.
CONN PLUG 36 POS METRIMATE - 207019-1
Order 'conn plug 36 pos metrimate - 207019-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29195-ND.
CONN PLUG 6 POS METRIMATE - 207152-1
Order 'conn plug 6 pos metrimate - 207152-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29197-ND.
CONN PLUG 9 POS METRIMATE - 207439-1
Order 'conn plug 9 pos metrimate - 207439-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29199-ND.
CONN PLUG 18 POS METRIMATE - 207442-1
Order 'conn plug 18 pos metrimate - 207442-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29201-ND.
CONN PLUG 24 POS METRIMATE - 207304-1
Order 'conn plug 24 pos metrimate - 207304-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29203-ND.
CONN PLUG 3 POS METRIMATE - 207360-1
Order 'conn plug 3 pos metrimate - 207360-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29207-ND.
CONN PLUG 6 POS METRIMATE - 207377-1
Order 'conn plug 6 pos metrimate - 207377-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29209-ND.
CONN PLUG 10 POS METRIMATE - 207396-1
Order 'conn plug 10 pos metrimate - 207396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29210-ND.
CONN RECEPT 16 POS METRIMATE - 207543-1
Order 'conn recept 16 pos metrimate - 207543-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29211-ND.
CONN PLUG 4 POS METRIMATE BLACK - 212608-1
Order 'conn plug 4 pos metrimate black - 212608-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 212608-1-ND.
Send this link via E-Mail
Help With This Screen