CONN RECEPT 24 POS METRIMATE - 207305-1
| Digi-Key Part Number | A29204-ND |
1 25 100 500 1000 5000 |
2.78000 2.52000 1.78500 1.57500 1.39650 1.31250 |
Extended Price
2.78 63.00 178.50 787.50 1396.50 6562.50 |
| Manufacturer Part Number | 207305-1 | |||
| Description | CONN RECEPT 24 POS METRIMATE | |||
| Quantity Available | 152 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207305-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Red |
| Contact Termination | Crimp and Solder |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 4 |
| Pitch | 0.197" (5.00mm) |
| Series | Metrimate |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207305 1 2073051 A29204 ND A29204ND A29204 |
207305-1 Specification Sheet
CONN RECEPT 24 POS METRIMATE - 207305-1 (A29204-ND)
Related parts:CONN RECEPT 24 POS METRIMATE - 207305-1
Order 'conn recept 24 pos metrimate - 207305-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29204-ND.
CONN RECEPT 25 POS METRIMATE - 211149-1
Order 'conn recept 25 pos metrimate - 211149-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211149-1-ND.
CONN RECEPT 12 POS METRIMATE - 211759-1
Order 'conn recept 12 pos metrimate - 211759-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211759-1-ND.
CONN RECEPT 15 POS METRIMATE - 213427-1
Order 'conn recept 15 pos metrimate - 213427-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213427-1-ND.
CONN RECEPT 8 POS METRIMATE - 213500-1
Order 'conn recept 8 pos metrimate - 213500-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213500-1-ND.
CONN RECEPT 23 POS METRIMATE - 213766-1
Order 'conn recept 23 pos metrimate - 213766-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213766-1-ND.
CONN RECEPT 10 POS METRIMATE - 207397-1
Order 'conn recept 10 pos metrimate - 207397-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29190-ND.
CONN RECEPT 4 POS METRIMATE - 207016-1
Order 'conn recept 4 pos metrimate - 207016-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29192-ND.
CONN RECEPT 12 POS METRIMATE - 207018-1
Order 'conn recept 12 pos metrimate - 207018-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29194-ND.
CONN RECEPT 36 POS METRIMATE - 207020-1
Order 'conn recept 36 pos metrimate - 207020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29196-ND.
CONN RECEPT 6 POS METRIMATE - 207153-1
Order 'conn recept 6 pos metrimate - 207153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29198-ND.
CONN RECEPT 9 POS METRIMATE - 207440-1
Order 'conn recept 9 pos metrimate - 207440-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29200-ND.
CONN RECEPT 18 POS METRIMATE - 207443-1
Order 'conn recept 18 pos metrimate - 207443-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29202-ND.
CONN PLUG 24 POS METRIMATE - 207304-1
Order 'conn plug 24 pos metrimate - 207304-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29203-ND.
CONN RECEPT 3 POS METRIMATE - 207359-1
Order 'conn recept 3 pos metrimate - 207359-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29206-ND.
Send this link via E-Mail
Help With This Screen