CONN RECEPTACLE 6POS .1" UNLOAD - 103688-5
| Digi-Key Part Number | A28367-ND |
1 25 100 500 1000 5000 |
.68000 .61600 .43650 .38512 .34146 .32093 |
Extended Price
0.68 15.40 43.65 192.56 341.46 1604.65 |
| Manufacturer Part Number | 103688-5 | |||
| Description | CONN RECEPTACLE 6POS .1" UNLOAD | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 103688-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® MTE |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
103688 5 1036885 A28367 ND A28367ND A28367 |
103688-5 Specification Sheet
CONN RECEPTACLE 6POS .1" UNLOAD - 103688-5 (A28367-ND)
Related parts:CONN RECEPTACLE 6POS .1" UNLOAD - 103688-5
Order 'conn receptacle 6pos .1" unload - 103688-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28367-ND.
CONN RECEPTACLE 2POS .1" UNLOAD - 103688-1
Order 'conn receptacle 2pos .1" unload - 103688-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28352-ND.
CONN RECEPTACLE 3POS .1" UNLOAD - 103688-2
Order 'conn receptacle 3pos .1" unload - 103688-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28356-ND.
CONN RECEPTACLE 4POS .1" UNLOAD - 103688-3
Order 'conn receptacle 4pos .1" unload - 103688-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28360-ND.
CONN RECEPTACLE 7POS .1" UNLOAD - 103688-6
Order 'conn receptacle 7pos .1" unload - 103688-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28371-ND.
CONN RECEPTACLE 8POS .1" UNLOAD - 103688-7
Order 'conn receptacle 8pos .1" unload - 103688-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28375-ND.
CONN RECEPTACLE 9POS .1" UNLOAD - 103688-8
Order 'conn receptacle 9pos .1" unload - 103688-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28378-ND.
CONN RECEPTACLE 10POS .1" UNLOAD - 103688-9
Order 'conn receptacle 10pos .1" unload - 103688-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28382-ND.
CONN RECEPTACLE 11POS .1" UNLOAD - 1-103688-0
Order 'conn receptacle 11pos .1" unload - 1-103688-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28385-ND.
CONN RECEPTACLE 12POS .1" UNLOAD - 1-103688-1
Order 'conn receptacle 12pos .1" unload - 1-103688-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28389-ND.
CONN RECEPTACLE 6POS .100 30AU - 103976-5
Order 'conn receptacle 6pos .100 30au - 103976-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28364-ND.
CONN RECEPTACLE 6POS .100 15AU - 103975-5
Order 'conn receptacle 6pos .100 15au - 103975-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28365-ND.
CONN RECEPTACLE 6POS .100 TIN - 103974-5
Order 'conn receptacle 6pos .100 tin - 103974-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28366-ND.
CONN RECEPT 6POS .100 UNLOADED - 103648-5
Order 'conn recept 6pos .100 unloaded - 103648-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 103648-5-ND.
CONN RECEPT 6POS .100 UNLOADED - 104503-5
Order 'conn recept 6pos .100 unloaded - 104503-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104503-5-ND.
Send this link via E-Mail
Help With This Screen