CONN HOUSING 14POS .100 POLAR - 1-102241-2 - Connectors, Interconnects
| Digi-Key Part Number | A26991-ND |
1 25 100 500 1000 5000 |
1.03000 .93080 .65930 .58172 .51579 .48476 |
Extended Price
1.03 23.27 65.93 290.86 515.79 2423.80 |
| Manufacturer Part Number | 1-102241-2 | |||
| Description | CONN HOUSING 14POS .100 POLAR | |||
| Quantity Available | 130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-102241-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 14 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 102241 2 11022412 A26991 ND A26991ND A26991 |
1-102241-2 Specification Sheet
CONN HOUSING 14POS .100 POLAR - 1-102241-2 (A26991-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HOUSING 14POS .100 POLAR - 1-102241-2
Order 'conn housing 14pos .100 polar - 1-102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26991-ND.
CONN HOUSING 12POS .100 POLAR - 1-102241-0
Order 'conn housing 12pos .100 polar - 1-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26990-ND.
CONN HOUSING 15POS .100 POLAR - 1-102241-3
Order 'conn housing 15pos .100 polar - 1-102241-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26992-ND.
CONN HOUSING 16POS .100 POLAR - 1-102241-4
Order 'conn housing 16pos .100 polar - 1-102241-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26993-ND.
CONN HOUSING 18POS .100 POLAR - 1-102241-6
Order 'conn housing 18pos .100 polar - 1-102241-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26994-ND.
CONN HOUSING 20POS .100 POLAR - 1-102241-8
Order 'conn housing 20pos .100 polar - 1-102241-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26995-ND.
CONN HOUSING 14POS .100 POL DUAL - 102387-2
Order 'conn housing 14pos .100 pol dual - 102387-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25902-ND.
CONN HOUSING 10POS .100 CRIMP - 1-86148-2
Order 'conn housing 10pos .100 crimp - 1-86148-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86148-2-ND.
CONN HOUSING 5POS .100 LOCKING - 1-87175-2
Order 'conn housing 5pos .100 locking - 1-87175-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26924-ND.
CONN HOUSING 6POS .100 SINGLE - 1-87499-2
Order 'conn housing 6pos .100 single - 1-87499-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26967-ND.
CONN HOUSING 14POS .100 DUAL - 1-87456-0
Order 'conn housing 14pos .100 dual - 1-87456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3036-ND.
CONN HOUSING 16POS .100 DUAL - 1-87456-2
Order 'conn housing 16pos .100 dual - 1-87456-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3037-ND.
CONN HOUSING 3POS .100 POLAR - 102241-1
Order 'conn housing 3pos .100 polar - 102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26982-ND.
CONN HOUSING 4POS .100 POLAR - 102241-2
Order 'conn housing 4pos .100 polar - 102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26983-ND.
CONN HOUSING 22POS .100 POLAR - 2-102241-0
Order 'conn housing 22pos .100 polar - 2-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26996-ND.
Send this link via E-Mail
Help With This Screen
