Keywords:





CONN HOUSING 12POS .100 POLAR - 1-102241-0 - Connectors, Interconnects

Digi-Key Part Number A26990-ND
Price Break
1
25
100
500
1000
5000
Unit Price
.92000
.83760
.59340
.52358
.46424
.43631
Extended Price
0.92
20.94
59.34
261.79
464.24
2181.55
Manufacturer Part Number1-102241-0
DescriptionCONN HOUSING 12POS .100 POLAR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1-102241-0
VendorTyco Electronics
CategoryConnectors, Interconnects
ColorBlack
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Rows1
Pitch0.100" (2.54mm)
PackagingBulk
Connector TypeReceptacle
Fastening TypeRamp
Features-
Number of Positions 12
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 102241 0
11022410
A26990 ND
A26990ND
A26990

1-102241-0 Specification Sheet

Image of CONN HOUSING 12POS .100 POLAR - 1-102241-0

CONN HOUSING 12POS .100 POLAR - 1-102241-0 (A26990-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HOUSING 12POS .100 POLAR - 1-102241-0
 Order 'conn housing 12pos .100 polar - 1-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26990-ND.
CONN HOUSING 14POS .100 POLAR - 1-102241-2
 Order 'conn housing 14pos .100 polar - 1-102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26991-ND.
CONN HOUSING 15POS .100 POLAR - 1-102241-3
 Order 'conn housing 15pos .100 polar - 1-102241-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26992-ND.
CONN HOUSING 16POS .100 POLAR - 1-102241-4
 Order 'conn housing 16pos .100 polar - 1-102241-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26993-ND.
CONN HOUSING 18POS .100 POLAR - 1-102241-6
 Order 'conn housing 18pos .100 polar - 1-102241-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26994-ND.
CONN HOUSING 20POS .100 POLAR - 1-102241-8
 Order 'conn housing 20pos .100 polar - 1-102241-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26995-ND.
CONN HOUSING 22POS .100 POLAR - 2-102241-0
 Order 'conn housing 22pos .100 polar - 2-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26996-ND.
CONN HOUSING 4POS .100 LOCKING - 1-87175-0
 Order 'conn housing 4pos .100 locking - 1-87175-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26923-ND.
CONN HOUSING 5POS .100 SINGLE - 1-87499-0
 Order 'conn housing 5pos .100 single - 1-87499-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26966-ND.
CONN HOUSING 14POS .100 DUAL - 1-87456-0
 Order 'conn housing 14pos .100 dual - 1-87456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3036-ND.
CONN HOUSING 3POS .100 POLAR - 102241-1
 Order 'conn housing 3pos .100 polar - 102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26982-ND.
CONN PLUG 12POS .100 POLAR TIN - 1-103944-1
 Order 'conn plug 12pos .100 polar tin - 1-103944-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-103944-1-ND.
CONN RCPT 12POS .100 POLAR TIN - 1-644083-2
 Order 'conn rcpt 12pos .100 polar tin - 1-644083-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644083-2-ND.
CONN RCPT 12POS .100 POLAR TIN - 1-644511-2
 Order 'conn rcpt 12pos .100 polar tin - 1-644511-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644511-2-ND.
CONN RECPT 12POS .100 POLAR TIN - 1-103956-1
 Order 'conn recpt 12pos .100 polar tin - 1-103956-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28432-ND.

Send this link via E-Mail
Help With This Screen

CONN HOUSING 12POS .100 POLAR - 1-102241-0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HOUSING 12POS .100 POL DUAL - 87977-4 Next: CONN HOUSING 12POS .100 SINGLE - 2-87499-1
CONN HOUSING 12POS .100 POLAR - 1-102241-0