Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-6
CONN HOUSING 8POS .100 POLAR - 102241-6 - Connectors, Interconnects
| Digi-Key Part Number | A26987-ND |
1 25 100 500 1000 5000 |
.67000 .60480 .42850 .37812 .33527 .31510 |
Extended Price
0.67 15.12 42.85 189.06 335.27 1575.50 |
| Manufacturer Part Number | 102241-6 | |||
| Description | CONN HOUSING 8POS .100 POLAR | |||
| Quantity Available | 320 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102241-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | Ramp |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102241 6 1022416 A26987 ND A26987ND A26987 |
102241-6 Specification Sheet
CONN HOUSING 8POS .100 POLAR - 102241-6 (A26987-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-6Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-6
Order 'conn housing 8pos .100 polar - 102241-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26987-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-4
Order 'conn housing 6pos .100 polar - 102241-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26985-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-1
Order 'conn housing 3pos .100 polar - 102241-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26982-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-2
Order 'conn housing 4pos .100 polar - 102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26983-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-3
Order 'conn housing 5pos .100 polar - 102241-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26984-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-5
Order 'conn housing 7pos .100 polar - 102241-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26986-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-7
Order 'conn housing 9pos .100 polar - 102241-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26988-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-8
Order 'conn housing 10pos .100 polar - 102241-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26989-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-6
Order 'conn housing 18pos .100 polar - 1-102241-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26994-ND.
Rectangular - Housing Connector Tyco Electronics Female Socket Polarizing Key 1-102387-4
Order 'conn housing 8pos .100 pol dual - 1-102387-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102387-4-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-0
Order 'conn housing 12pos .100 polar - 1-102241-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26990-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-2
Order 'conn housing 14pos .100 polar - 1-102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26991-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-3
Order 'conn housing 15pos .100 polar - 1-102241-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26992-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-4
Order 'conn housing 16pos .100 polar - 1-102241-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26993-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 1-102241-8
Order 'conn housing 20pos .100 polar - 1-102241-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26995-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Female Socket 102241-6
Send this link via E-Mail
Help With This Screen
