CABLE FLAT FLEX 28POS 1MM 4" - 100R28-102B
| Digi-Key Part Number | HF28U-04-ND |
1 10 100 250 500 1000 |
5.18000 4.31300 3.16250 2.67952 2.30000 2.01250 |
Extended Price
5.18 43.13 316.25 669.88 1150.00 2012.50 |
| Manufacturer Part Number | 100R28-102B | |||
| Description | CABLE FLAT FLEX 28POS 1MM 4" | |||
| Quantity Available | 309 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R28-102B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 4.00" (101.6mm) |
| Number of Positions | 28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R28 102B 100R28102B HF28U 04 ND HF28U04ND HF28U-04 |
100R28-102B Specification Sheet
CABLE FLAT FLEX 28POS 1MM 4" - 100R28-102B (HF28U-04-ND)
Related parts:CABLE FLAT FLEX 28POS 1MM 4" - 100R28-102B
Order 'cable flat flex 28pos 1mm 4" - 100R28-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28U-04-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 6POS 1MM 4" - 100R06-102B
Order 'cable flat flex 6pos 1mm 4" - 100R06-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-04-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 8POS 1MM 4" - 100R08-102B
Order 'cable flat flex 8pos 1mm 4" - 100R08-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-04-ND.
CABLE FLAT FLEX 10POS 1MM 4" - 100R10-102B
Order 'cable flat flex 10pos 1mm 4" - 100R10-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-04-ND.
CABLE FLAT FLEX 12POS 1MM 4" - 100R12-102B
Order 'cable flat flex 12pos 1mm 4" - 100R12-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-04-ND.
CABLE FLAT FLEX 14POS 1MM 4" - 100R14-102B
Order 'cable flat flex 14pos 1mm 4" - 100R14-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-04-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 16POS 1MM 4" - 100R16-102B
Order 'cable flat flex 16pos 1mm 4" - 100R16-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-04-ND.
CABLE FLAT FLEX 17POS 1MM 4" - 100R17-102B
Order 'cable flat flex 17pos 1mm 4" - 100R17-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-04-ND.
CABLE FLAT FLEX 18POS 1MM 4" - 100R18-102B
Order 'cable flat flex 18pos 1mm 4" - 100R18-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-04-ND.
CABLE FLAT FLEX 20POS 1MM 4" - 100R20-102B
Order 'cable flat flex 20pos 1mm 4" - 100R20-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-04-ND.
CABLE FLAT FLEX 22POS 1MM 4" - 100R22-102B
Order 'cable flat flex 22pos 1mm 4" - 100R22-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-04-ND.
CABLE FLAT FLEX 24POS 1MM 4" - 100R24-102B
Order 'cable flat flex 24pos 1mm 4" - 100R24-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-04-ND.
Send this link via E-Mail
Help With This Screen