CONN HOUSING 8POS .100 SINGLE - 1-87499-4 - Connectors, Interconnects
| Digi-Key Part Number | A26969-ND |
1 25 100 500 1000 5000 |
.82000 .74440 .52740 .46536 .41262 .38780 |
Extended Price
0.82 18.61 52.74 232.68 412.62 1939.00 |
| Manufacturer Part Number | 1-87499-4 | |||
| Description | CONN HOUSING 8POS .100 SINGLE | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87499-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87499 4 1874994 A26969 ND A26969ND A26969 |
1-87499-4 Specification Sheet
CONN HOUSING 8POS .100 SINGLE - 1-87499-4 (A26969-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HOUSING 8POS .100 SINGLE - 1-87499-4
Order 'conn housing 8pos .100 single - 1-87499-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26969-ND.
CONN HOUSING 8POS .100 SINGLE - 1-87499-3
Order 'conn housing 8pos .100 single - 1-87499-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3017-ND.
CONN HOUSING 5POS .100 SINGLE - 1-87499-0
Order 'conn housing 5pos .100 single - 1-87499-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26966-ND.
CONN HOUSING 6POS .100 SINGLE - 1-87499-2
Order 'conn housing 6pos .100 single - 1-87499-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26967-ND.
CONN HOUSING 9POS .100 SINGLE - 1-87499-6
Order 'conn housing 9pos .100 single - 1-87499-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26970-ND.
CONN HOUSING 10POS .100 SINGLE - 1-87499-8
Order 'conn housing 10pos .100 single - 1-87499-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26971-ND.
CONN HOUSING 13POS .100 SINGLE - 2-87499-4
Order 'conn housing 13pos .100 single - 2-87499-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26974-ND.
CONN HOUSING 6POS .100 SINGLE - 1-87499-1
Order 'conn housing 6pos .100 single - 1-87499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3015-ND.
CONN HOUSING 9POS .100 SINGLE - 1-87499-5
Order 'conn housing 9pos .100 single - 1-87499-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3018-ND.
CONN HOUSING 10POS .100 SINGLE - 1-87499-7
Order 'conn housing 10pos .100 single - 1-87499-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3019-ND.
CONN HOUSING 11POS .100 SINGLE - 1-87499-9
Order 'conn housing 11pos .100 single - 1-87499-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3020-ND.
CONN HOUSING 18POS .100 SINGLE - 3-87499-4
Order 'conn housing 18pos .100 single - 3-87499-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3027-ND.
CONN HOUSING 12POS .100 SINGLE - 2-87499-1
Order 'conn housing 12pos .100 single - 2-87499-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A3021-ND.
CONN HOUSING 6POS .100 LOCKING - 1-87175-4
Order 'conn housing 6pos .100 locking - 1-87175-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26925-ND.
CONN HOUSING 8POS .100 LOCKING - 1-87175-8
Order 'conn housing 8pos .100 locking - 1-87175-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26929-ND.
Send this link via E-Mail
Help With This Screen
