CONN HOUSING 9POS .100 LOCKING - 1-87175-9
| Digi-Key Part Number | A26932-ND |
1 25 100 500 1000 5000 |
3.01000 2.72320 1.92880 1.70188 1.50900 1.41824 |
Extended Price
3.01 68.08 192.88 850.94 1509.00 7091.20 |
| Manufacturer Part Number | 1-87175-9 | |||
| Description | CONN HOUSING 9POS .100 LOCKING | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87175-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 9 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87175 9 1871759 A26932 ND A26932ND A26932 |
1-87175-9 Specification Sheet
CONN HOUSING 9POS .100 LOCKING - 1-87175-9 (A26932-ND)
Related parts:CONN HOUSING 9POS .100 LOCKING - 1-87175-9
Order 'conn housing 9pos .100 locking - 1-87175-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26932-ND.
CONN HOUSING 4POS .100 LOCKING - 1-87175-0
Order 'conn housing 4pos .100 locking - 1-87175-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26923-ND.
CONN HOUSING 5POS .100 LOCKING - 1-87175-2
Order 'conn housing 5pos .100 locking - 1-87175-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26924-ND.
CONN HOUSING 6POS .100 LOCKING - 1-87175-4
Order 'conn housing 6pos .100 locking - 1-87175-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26925-ND.
CONN HOUSING 6POS .100 LOCKING - 1-87175-3
Order 'conn housing 6pos .100 locking - 1-87175-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26926-ND.
CONN HOUSING 7POS .100 LOCKING - 1-87175-6
Order 'conn housing 7pos .100 locking - 1-87175-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26927-ND.
CONN HOUSING 7POS .100 LOCKING - 1-87175-5
Order 'conn housing 7pos .100 locking - 1-87175-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26928-ND.
CONN HOUSING 8POS .100 LOCKING - 1-87175-8
Order 'conn housing 8pos .100 locking - 1-87175-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26929-ND.
CONN HOUSING 8POS .100 LOCKING - 1-87175-7
Order 'conn housing 8pos .100 locking - 1-87175-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26930-ND.
CONN HOUSING 9POS .100 LOCKING - 2-87175-0
Order 'conn housing 9pos .100 locking - 2-87175-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26931-ND.
CONN HOUSING 10POS .100 LOCKING - 2-87175-1
Order 'conn housing 10pos .100 locking - 2-87175-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26934-ND.
CONN HOUSING 10POS .100 LOCKING - 2-87175-2
Order 'conn housing 10pos .100 locking - 2-87175-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26933-ND.
CONN HOUSING 11POS .100 LOCKING - 2-87175-4
Order 'conn housing 11pos .100 locking - 2-87175-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26935-ND.
CONN HOUSING 11POS .100 LOCKING - 2-87175-3
Order 'conn housing 11pos .100 locking - 2-87175-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26936-ND.
CONN HOUSING 12POS .100 LOCKING - 2-87175-6
Order 'conn housing 12pos .100 locking - 2-87175-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26937-ND.
Send this link via E-Mail
Help With This Screen