CONN HOUSING 5POS .100 LOCKING - 1-87175-2 - Connectors, Interconnects
| Digi-Key Part Number | A26924-ND |
1 25 100 500 1000 5000 |
1.46000 1.31960 .93460 .82468 .73122 .68724 |
Extended Price
1.46 32.99 93.46 412.34 731.22 3436.20 |
| Manufacturer Part Number | 1-87175-2 | |||
| Description | CONN HOUSING 5POS .100 LOCKING | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-87175-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 5 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 87175 2 1871752 A26924 ND A26924ND A26924 |
1-87175-2 Specification Sheet
CONN HOUSING 5POS .100 LOCKING - 1-87175-2 (A26924-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HOUSING 5POS .100 LOCKING - 1-87175-2
Order 'conn housing 5pos .100 locking - 1-87175-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26924-ND.
CONN HOUSING 4POS .100 LOCKING - 1-87175-0
Order 'conn housing 4pos .100 locking - 1-87175-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26923-ND.
CONN HOUSING 6POS .100 LOCKING - 1-87175-4
Order 'conn housing 6pos .100 locking - 1-87175-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26925-ND.
CONN HOUSING 6POS .100 LOCKING - 1-87175-3
Order 'conn housing 6pos .100 locking - 1-87175-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26926-ND.
CONN HOUSING 7POS .100 LOCKING - 1-87175-6
Order 'conn housing 7pos .100 locking - 1-87175-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26927-ND.
CONN HOUSING 7POS .100 LOCKING - 1-87175-5
Order 'conn housing 7pos .100 locking - 1-87175-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26928-ND.
CONN HOUSING 8POS .100 LOCKING - 1-87175-8
Order 'conn housing 8pos .100 locking - 1-87175-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26929-ND.
CONN HOUSING 8POS .100 LOCKING - 1-87175-7
Order 'conn housing 8pos .100 locking - 1-87175-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26930-ND.
CONN HOUSING 9POS .100 LOCKING - 1-87175-9
Order 'conn housing 9pos .100 locking - 1-87175-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26932-ND.
CONN HOUSING 10POS .100 CRIMP - 1-86148-2
Order 'conn housing 10pos .100 crimp - 1-86148-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-86148-2-ND.
CONN HOUSING 14POS .100 LOCKING - 3-87175-0
Order 'conn housing 14pos .100 locking - 3-87175-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26940-ND.
CONN HOUSING 2POS .100 LOCK DUAL - 87176-2
Order 'conn housing 2pos .100 lock dual - 87176-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26943-ND.
CONN HOUSING 5POS .100 SINGLE - 1-87499-0
Order 'conn housing 5pos .100 single - 1-87499-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26966-ND.
CONN HOUSING 6POS .100 SINGLE - 1-87499-2
Order 'conn housing 6pos .100 single - 1-87499-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26967-ND.
CONN HOUSING 14POS .100 POLAR - 1-102241-2
Order 'conn housing 14pos .100 polar - 1-102241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26991-ND.
Send this link via E-Mail
Help With This Screen
