CONN HOUSING 20POS .100 DUAL ROW - 104482-9
| Digi-Key Part Number | A25922-ND |
1 25 100 500 1000 5000 |
.99000 .89560 .63440 .55980 .49636 .46650 |
Extended Price
0.99 22.39 63.44 279.90 496.36 2332.50 |
| Manufacturer Part Number | 104482-9 | |||
| Description | CONN HOUSING 20POS .100 DUAL ROW | |||
| Quantity Available | 1181 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 104482-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
104482 9 1044829 A25922 ND A25922ND A25922 |
104482-9 Specification Sheet
CONN HOUSING 20POS .100 DUAL ROW - 104482-9 (A25922-ND)
Related parts:CONN HOUSING 20POS .100 DUAL ROW - 104482-9
Order 'conn housing 20pos .100 dual row - 104482-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25922-ND.
CONN HOUSING 14POS .100 DUAL ROW - 87456-9
Order 'conn housing 14pos .100 dual row - 87456-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25807-ND.
CONN HOUSING 20POS .100 DUAL ROW - 1-87456-5
Order 'conn housing 20pos .100 dual row - 1-87456-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25812-ND.
CONN HOUSING 20POS .100 DUAL ROW - 86177-1
Order 'conn housing 20pos .100 dual row - 86177-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25813-ND.
CONN HOUSING 4POS .100 DUAL ROW - 104482-1
Order 'conn housing 4pos .100 dual row - 104482-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25914-ND.
CONN HOUSING 6POS .100 DUAL ROW - 104482-2
Order 'conn housing 6pos .100 dual row - 104482-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25915-ND.
CONN HOUSING 8POS .100 DUAL ROW - 104482-3
Order 'conn housing 8pos .100 dual row - 104482-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25916-ND.
CONN HOUSING 10POS .100 DUAL ROW - 104482-4
Order 'conn housing 10pos .100 dual row - 104482-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25917-ND.
CONN HOUSING 12POS .100 DUAL ROW - 104482-5
Order 'conn housing 12pos .100 dual row - 104482-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25918-ND.
CONN HOUSING 14POS .100 DUAL ROW - 104482-6
Order 'conn housing 14pos .100 dual row - 104482-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25919-ND.
CONN HOUSING 16POS .100 DUAL ROW - 104482-7
Order 'conn housing 16pos .100 dual row - 104482-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25920-ND.
CONN HOUSING 18POS .100 DUAL ROW - 104482-8
Order 'conn housing 18pos .100 dual row - 104482-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25921-ND.
CONN HOUSING 20POS .100 DUAL ROW - 87133-3
Order 'conn housing 20pos .100 dual row - 87133-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26950-ND.
CONN HOUSING 44POS .100 DUAL ROW - 1-104482-9
Order 'conn housing 44pos .100 dual row - 1-104482-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25932-ND.
CONN HOUSING 24POS .100 DUAL ROW - 1-87456-9
Order 'conn housing 24pos .100 dual row - 1-87456-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25815-ND.
Send this link via E-Mail
Help With This Screen