CONN HOUSING 64POS .100 POL DUAL - 1-102387-2
| Digi-Key Part Number | A25913-ND |
1 25 100 500 1000 5000 |
5.70000 5.16000 3.65500 3.22500 2.85950 2.68750 |
Extended Price
5.70 129.00 365.50 1612.50 2859.50 13437.50 |
| Manufacturer Part Number | 1-102387-2 | |||
| Description | CONN HOUSING 64POS .100 POL DUAL | |||
| Quantity Available | 595 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-102387-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® Mod. IV |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 64 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 102387 2 11023872 A25913 ND A25913ND A25913 |
1-102387-2 Specification Sheet
CONN HOUSING 64POS .100 POL DUAL - 1-102387-2 (A25913-ND)
Related parts:CONN HOUSING 64POS .100 POL DUAL - 1-102387-2
Order 'conn housing 64pos .100 pol dual - 1-102387-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25913-ND.
CONN HOUSING 8POS .100 POL DUAL - 1-102387-4
Order 'conn housing 8pos .100 pol dual - 1-102387-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-102387-4-ND.
CONN HOUSING 16POS .100 POL DUAL - 1-87631-2
Order 'conn housing 16pos .100 pol dual - 1-87631-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25861-ND.
CONN HOUSING 44POS .100 POL DUAL - 1-102387-3
Order 'conn housing 44pos .100 pol dual - 1-102387-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25910-ND.
CONN HOUSING 50POS .100 POL DUAL - 1-102387-0
Order 'conn housing 50pos .100 pol dual - 1-102387-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25911-ND.
CONN HOUSING 60POS .100 POL DUAL - 1-102387-1
Order 'conn housing 60pos .100 pol dual - 1-102387-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25912-ND.
CONN HOUSING 14POS .100 POL DUAL - 3-87977-2
Order 'conn housing 14pos .100 pol dual - 3-87977-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25838-ND.
CONN HOUSING 24POS .100 POL DUAL - 1-87977-0
Order 'conn housing 24pos .100 pol dual - 1-87977-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25843-ND.
CONN HOUSING 26POS .100 POL DUAL - 1-87977-1
Order 'conn housing 26pos .100 pol dual - 1-87977-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25845-ND.
CONN HOUSING 14POS .100 POL DUAL - 1-87631-0
Order 'conn housing 14pos .100 pol dual - 1-87631-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25858-ND.
CONN HOUSING 16POS .100 POL DUAL - 1-87631-1
Order 'conn housing 16pos .100 pol dual - 1-87631-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25862-ND.
CONN HOUSING 18POS .100 POL DUAL - 1-87631-4
Order 'conn housing 18pos .100 pol dual - 1-87631-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25864-ND.
CONN HOUSING 18POS .100 POL DUAL - 1-87631-3
Order 'conn housing 18pos .100 pol dual - 1-87631-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25865-ND.
CONN HOUSING 20POS .100 POL DUAL - 1-87631-6
Order 'conn housing 20pos .100 pol dual - 1-87631-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25867-ND.
CONN HOUSING 20POS .100 POL DUAL - 1-87631-5
Order 'conn housing 20pos .100 pol dual - 1-87631-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25868-ND.
Send this link via E-Mail
Help With This Screen