CONN HOUSING 10POS .100 POL DUAL - 102387-1
| Digi-Key Part Number | A25901-ND |
1 25 100 500 1000 5000 |
1.75000 1.58240 1.12080 .98890 .87683 .82409 |
Extended Price
1.75 39.56 112.08 494.45 876.83 4120.45 |
| Manufacturer Part Number | 102387-1 | |||
| Description | CONN HOUSING 10POS .100 POL DUAL | |||
| Quantity Available | 7266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 102387-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Series | AMPMODUĀ® Mod. IV |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | Polarizing Key |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
102387 1 1023871 A25901 ND A25901ND A25901 |
102387-1 Specification Sheet
CONN HOUSING 10POS .100 POL DUAL - 102387-1 (A25901-ND)
Related parts :CONN HOUSING 10POS .100 POL DUAL - 102387-1
Order 'conn housing 10pos .100 pol dual - 102387-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25901-ND.
CONN HOUSING 6POS .100 POL DUAL - 87977-1
Order 'conn housing 6pos .100 pol dual - 87977-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25830-ND.
CONN HOUSING 10POS .100 POL DUAL - 87977-3
Order 'conn housing 10pos .100 pol dual - 87977-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25834-ND.
CONN HOUSING 10POS .100 POL DUAL - 3-87977-0
Order 'conn housing 10pos .100 pol dual - 3-87977-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25835-ND.
CONN HOUSING 6POS .100 POL DUAL - 87631-1
Order 'conn housing 6pos .100 pol dual - 87631-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25849-ND.
CONN HOUSING 10POS .100 POL DUAL - 87631-6
Order 'conn housing 10pos .100 pol dual - 87631-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25852-ND.
CONN HOUSING 10POS .100 POL DUAL - 87631-5
Order 'conn housing 10pos .100 pol dual - 87631-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25853-ND.
CONN HOUSING 14POS .100 POL DUAL - 102387-2
Order 'conn housing 14pos .100 pol dual - 102387-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25902-ND.
CONN HOUSING 16POS .100 POL DUAL - 102387-3
Order 'conn housing 16pos .100 pol dual - 102387-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25903-ND.
CONN HOUSING 20POS .100 POL DUAL - 102387-4
Order 'conn housing 20pos .100 pol dual - 102387-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25904-ND.
CONN HOUSING 24POS .100 POL DUAL - 102387-5
Order 'conn housing 24pos .100 pol dual - 102387-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25905-ND.
CONN HOUSING 26POS .100 POL DUAL - 102387-6
Order 'conn housing 26pos .100 pol dual - 102387-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25906-ND.
CONN HOUSING 30POS .100 POL DUAL - 102387-7
Order 'conn housing 30pos .100 pol dual - 102387-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25907-ND.
CONN HOUSING 34POS .100 POL DUAL - 102387-8
Order 'conn housing 34pos .100 pol dual - 102387-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25908-ND.
CONN HOUSING 40POS .100 POL DUAL - 102387-9
Order 'conn housing 40pos .100 pol dual - 102387-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25909-ND.
Send this link via E-Mail
Help With This Screen