CONN HOUSING 26POS .100 DUAL ROW - 86177-4
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 86177-4
| Digi-Key Part Number | A25817-ND |
1 25 100 500 1000 5000 |
6.47000 5.85600 4.14800 3.66000 3.24520 3.05000 |
Extended Price
6.47 146.40 414.80 1830.00 3245.20 15250.00 |
| Manufacturer Part Number | 86177-4 | |||
| Description | CONN HOUSING 26POS .100 DUAL ROW | |||
| Quantity Available | 435 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 86177-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Contact Termination | Crimp |
| Contact Type | Male or Female |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Bulk |
| Connector Type | Receptacle |
| Fastening Type | - |
| Features | - |
| Number of Positions | 26 |
| Row Spacing | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
86177 4 861774 A25817 ND A25817ND A25817 |
86177-4 Specification Sheet
CONN HOUSING 26POS .100 DUAL ROW - 86177-4 (A25817-ND)
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 86177-4CONN HOUSING 26POS .100 DUAL ROW - 86177-4
Order 'conn housing 26pos .100 dual row - 86177-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25817-ND.
CONN HOUSING 20POS .100 DUAL ROW - 86177-1
Order 'conn housing 20pos .100 dual row - 86177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25813-ND.
CONN HOUSING 10POS .100 DUAL ROW - 104482-4
Order 'conn housing 10pos .100 dual row - 104482-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25917-ND.
CONN HOUSING 26POS .100 DUAL ROW - 2-87456-1
Order 'conn housing 26pos .100 dual row - 2-87456-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25816-ND.
CONN HOUSING 4POS .100 DUAL ROW - 104482-1
Order 'conn housing 4pos .100 dual row - 104482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25914-ND.
CONN HOUSING 26POS .100 DUAL ROW - 1-104482-1
Order 'conn housing 26pos .100 dual row - 1-104482-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25924-ND.
CONN HOUSING 4POS .100 DUAL ROW - 87133-1
Order 'conn housing 4pos .100 dual row - 87133-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26944-ND.
CONN HOUSING 4POS .100 DUAL ROW - 5-87456-0
Order 'conn housing 4pos .100 dual row - 5-87456-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26998-ND.
CONN HOUSING 14POS .100 DUAL ROW - 1-86177-4
Order 'conn housing 14pos .100 dual row - 1-86177-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25808-ND.
CONN HOUSING 6POS .100 DUAL ROW - 1-86177-8
Order 'conn housing 6pos .100 dual row - 1-86177-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25802-ND.
CONN HOUSING 10POS .100 DUAL ROW - 1-86177-2
Order 'conn housing 10pos .100 dual row - 1-86177-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25805-ND.
CONN HOUSING 16POS .100 DUAL ROW - 1-86177-5
Order 'conn housing 16pos .100 dual row - 1-86177-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25810-ND.
CONN HOUSING 40POS .100 DUAL ROW - 1-86177-1
Order 'conn housing 40pos .100 dual row - 1-86177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25824-ND.
CONN HOUSING 54POS .100 DUAL ROW - 4-87456-5
Order 'conn housing 54pos .100 dual row - 4-87456-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25826-ND.
CONN HOUSING 32POS .100 DUAL ROW - 1-104482-4
Order 'conn housing 32pos .100 dual row - 1-104482-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25927-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Tyco Electronics Male or Female 86177-4
Send this link via E-Mail
Help With This Screen
