Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R24-127B
CABLE FLAT FLEX 24POS 1MM 5" - 100R24-127B - Cable Assemblies
| Digi-Key Part Number | HF24U-05-ND |
1 10 100 250 500 1000 |
4.95000 4.12500 3.02500 2.56300 2.20000 1.92500 |
Extended Price
4.95 41.25 302.50 640.75 1100.00 1925.00 |
| Manufacturer Part Number | 100R24-127B | |||
| Description | CABLE FLAT FLEX 24POS 1MM 5" | |||
| Quantity Available | 406 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R24-127B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 5.00" (127.00mm) |
| Cable Type | FFC |
| Number of Conductors | 24 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R24 127B 100R24127B HF24U 05 ND HF24U05ND HF24U-05 |
100R24-127B Specification Sheet
CABLE FLAT FLEX 24POS 1MM 5" - 100R24-127B (HF24U-05-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R24-127BFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R24-127B
Order 'cable flat flex 24pos 1mm 5" - 100R24-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R05-127B
Order 'cable flat flex 5pos 1mm 5" - 100R05-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R06-127B
Order 'cable flat flex 6pos 1mm 5" - 100R06-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R07-127B
Order 'cable flat flex 7pos 1mm 5" - 100R07-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R08-127B
Order 'cable flat flex 8pos 1mm 5" - 100R08-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R10-127B
Order 'cable flat flex 10pos 1mm 5" - 100R10-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R12-127B
Order 'cable flat flex 12pos 1mm 5" - 100R12-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R14-127B
Order 'cable flat flex 14pos 1mm 5" - 100R14-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R15-127B
Order 'cable flat flex 15pos 1mm 5" - 100R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R16-127B
Order 'cable flat flex 16pos 1mm 5" - 100R16-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R17-127B
Order 'cable flat flex 17pos 1mm 5" - 100R17-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R18-127B
Order 'cable flat flex 18pos 1mm 5" - 100R18-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R20-127B
Order 'cable flat flex 20pos 1mm 5" - 100R20-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R22-127B
Order 'cable flat flex 22pos 1mm 5" - 100R22-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Parlex Corp 100R24-51B
Order 'cable flat flex 24pos 1mm 2" - 100R24-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-02-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R24-127B
Send this link via E-Mail
Help With This Screen
