CABLE FLAT FLEX 24POS 1MM 2" - 100R24-51B - Cable Assemblies
| Digi-Key Part Number | HF24U-02-ND |
1 10 100 250 500 1000 |
4.28000 3.56300 2.61250 2.21352 1.90000 1.66250 |
Extended Price
4.28 35.63 261.25 553.38 950.00 1662.50 |
| Manufacturer Part Number | 100R24-51B | |||
| Description | CABLE FLAT FLEX 24POS 1MM 2" | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R24-51B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | FFC |
| Number of Conductors | 24 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R24 51B 100R2451B HF24U 02 ND HF24U02ND HF24U-02 |
100R24-51B Specification Sheet
CABLE FLAT FLEX 24POS 1MM 2" - 100R24-51B (HF24U-02-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 24POS 1MM 2" - 100R24-51B
Order 'cable flat flex 24pos 1mm 2" - 100R24-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-02-ND.
CABLE FLAT FLEX 5POS 1MM 2" - 100R05-51B
Order 'cable flat flex 5pos 1mm 2" - 100R05-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-02-ND.
CABLE FLAT FLEX 6POS 1MM 2" - 100R06-51B
Order 'cable flat flex 6pos 1mm 2" - 100R06-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-02-ND.
CABLE FLAT FLEX 7POS 1MM 2" - 100R07-51B
Order 'cable flat flex 7pos 1mm 2" - 100R07-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-02-ND.
CABLE FLAT FLEX 8POS 1MM 2" - 100R08-51B
Order 'cable flat flex 8pos 1mm 2" - 100R08-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-02-ND.
CABLE FLAT FLEX 10POS 1MM 2" - 100R10-51B
Order 'cable flat flex 10pos 1mm 2" - 100R10-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-02-ND.
CABLE FLAT FLEX 12POS 1MM 2" - 100R12-51B
Order 'cable flat flex 12pos 1mm 2" - 100R12-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-02-ND.
CABLE FLAT FLEX 14POS 1MM 2" - 100R14-51B
Order 'cable flat flex 14pos 1mm 2" - 100R14-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-02-ND.
CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B
Order 'cable flat flex 15pos 1mm 2" - 100R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-02-ND.
CABLE FLAT FLEX 16POS 1MM 2" - 100R16-51B
Order 'cable flat flex 16pos 1mm 2" - 100R16-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-02-ND.
CABLE FLAT FLEX 17POS 1MM 2" - 100R17-51B
Order 'cable flat flex 17pos 1mm 2" - 100R17-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-02-ND.
CABLE FLAT FLEX 18POS 1MM 2" - 100R18-51B
Order 'cable flat flex 18pos 1mm 2" - 100R18-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-02-ND.
CABLE FLAT FLEX 20POS 1MM 2" - 100R20-51B
Order 'cable flat flex 20pos 1mm 2" - 100R20-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-02-ND.
CABLE FLAT FLEX 22POS 1MM 2" - 100R22-51B
Order 'cable flat flex 22pos 1mm 2" - 100R22-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-02-ND.
CABLE FLAT FLEX 24POS 1MM 3" - 100R24-76B
Order 'cable flat flex 24pos 1mm 3" - 100R24-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-03-ND.
Send this link via E-Mail
Help With This Screen
