CABLE FLAT FLEX 22POS 1MM 6" - 100R22-152B - Cable Assemblies
| Digi-Key Part Number | HF22U-06-ND |
1 10 100 250 500 1000 |
4.95000 4.12500 3.02500 2.56300 2.20000 1.92500 |
Extended Price
4.95 41.25 302.50 640.75 1100.00 1925.00 |
| Manufacturer Part Number | 100R22-152B | |||
| Description | CABLE FLAT FLEX 22POS 1MM 6" | |||
| Quantity Available | 430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R22-152B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 6.00" (152.40mm) |
| Cable Type | FFC |
| Number of Conductors | 22 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R22 152B 100R22152B HF22U 06 ND HF22U06ND HF22U-06 |
100R22-152B Specification Sheet
CABLE FLAT FLEX 22POS 1MM 6" - 100R22-152B (HF22U-06-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 22POS 1MM 6" - 100R22-152B
Order 'cable flat flex 22pos 1mm 6" - 100R22-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-06-ND.
CABLE FLAT FLEX 6POS 1MM 6" - 100R06-152B
Order 'cable flat flex 6pos 1mm 6" - 100R06-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-06-ND.
CABLE FLAT FLEX 5POS 1MM 6" - 100R05-152B
Order 'cable flat flex 5pos 1mm 6" - 100R05-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-06-ND.
CABLE FLAT FLEX 7POS 1MM 6" - 100R07-152B
Order 'cable flat flex 7pos 1mm 6" - 100R07-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-06-ND.
CABLE FLAT FLEX 8POS 1MM 6" - 100R08-152B
Order 'cable flat flex 8pos 1mm 6" - 100R08-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-06-ND.
CABLE FLAT FLEX 10POS 1MM 6" - 100R10-152B
Order 'cable flat flex 10pos 1mm 6" - 100R10-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-06-ND.
CABLE FLAT FLEX 12POS 1MM 6" - 100R12-152B
Order 'cable flat flex 12pos 1mm 6" - 100R12-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-06-ND.
CABLE FLAT FLEX 14POS 1MM 6" - 100R14-152B
Order 'cable flat flex 14pos 1mm 6" - 100R14-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-06-ND.
CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
Order 'cable flat flex 15pos 1mm 6" - 100R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-06-ND.
CABLE FLAT FLEX 16POS 1MM 6" - 100R16-152B
Order 'cable flat flex 16pos 1mm 6" - 100R16-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-06-ND.
CABLE FLAT FLEX 17POS 1MM 6" - 100R17-152B
Order 'cable flat flex 17pos 1mm 6" - 100R17-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-06-ND.
CABLE FLAT FLEX 18POS 1MM 6" - 100R18-152B
Order 'cable flat flex 18pos 1mm 6" - 100R18-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-06-ND.
CABLE FLAT FLEX 20POS 1MM 6" - 100R20-152B
Order 'cable flat flex 20pos 1mm 6" - 100R20-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-06-ND.
CABLE FLAT FLEX 22POS 1MM 2" - 100R22-51B
Order 'cable flat flex 22pos 1mm 2" - 100R22-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-02-ND.
CABLE FLAT FLEX 22POS 1MM 3" - 100R22-76B
Order 'cable flat flex 22pos 1mm 3" - 100R22-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-03-ND.
Send this link via E-Mail
Help With This Screen
