BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF - Audio Products
| Digi-Key Part Number | 668-1016-ND |
1 10 100 500 1000 5000 |
1.60000 1.45000 1.16000 .96280 .84100 .75400 |
Extended Price
1.60 14.50 116.00 481.40 841.00 3770.00 |
| Manufacturer Part Number | AB3529BF | |||
| Description | BUZZER PIEZO ELEMENT 2.9KHZ 35MM | |||
| Quantity Available | 84 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB3529BF |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency | 2.9kHz |
| Capacitance @ Frequency | 25000pF @ 1kHz |
| Voltage - Input, Max | 30V p-p |
| Impedance | 500 Ohm |
| Packaging | Bulk |
| Size | 1.38" Dia (35mm) |
| Type | Feed Back |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB3529BF AB3529BF 668 1016 ND 6681016ND 668-1016 |
AB3529BF Specification Sheet
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF (668-1016-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO ELEMENT 2.9KHZ 35MM - AB3529BF
Order 'buzzer piezo element 2.9khz 35mm - AB3529BF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1016-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 35MM - CEB-35FD29
Order 'buzzer piezo element 2.9khz 35mm - CEB-35FD29' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1131-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - AB3526B
Order 'buzzer piezo element 2.6khz 35mm - AB3526B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1015-ND.
BUZZER PIEZO ELEMENT 2.8KHZ 35MM - AB3528B
Order 'buzzer piezo element 2.8khz 35mm - AB3528B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB3528B-ND.
BUZZER PIEZO ELEMENT 2.9KHZ 41MM - AB4129B-D
Order 'buzzer piezo element 2.9khz 41mm - AB4129B-D' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AB4129B-D-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3A
Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3A-ND.
BUZZR PIEZO ELEMENT 2.9KHZ 35MM - KBS-35DA-3FCS
Order 'buzzr piezo element 2.9khz 35mm - KBS-35DA-3FCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-35DA-3FCS-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 35MM - CEB-35D26
Order 'buzzer piezo element 2.6khz 35mm - CEB-35D26' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1128-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
Send this link via E-Mail
Help With This Screen
