Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R18-254B
CABLE FLAT FLEX 18POS 1MM 10" - 100R18-254B - Cable Assemblies
| Digi-Key Part Number | HF18U-10-ND |
1 10 100 250 500 1000 |
5.40000 4.50000 3.30000 2.79600 2.40000 2.10000 |
Extended Price
5.40 45.00 330.00 699.00 1200.00 2100.00 |
| Manufacturer Part Number | 100R18-254B | |||
| Description | CABLE FLAT FLEX 18POS 1MM 10" | |||
| Quantity Available | 316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R18-254B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 10" (254mm) |
| Cable Type | FFC |
| Number of Conductors | 18 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R18 254B 100R18254B HF18U 10 ND HF18U10ND HF18U-10 |
100R18-254B Specification Sheet
CABLE FLAT FLEX 18POS 1MM 10" - 100R18-254B (HF18U-10-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R18-254BFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R18-254B
Order 'cable flat flex 18pos 1mm 10" - 100R18-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF18U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R05-254B
Order 'cable flat flex 5pos 1mm 10" - 100R05-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R07-254B
Order 'cable flat flex 7pos 1mm 10" - 100R07-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R08-254B
Order 'cable flat flex 8pos 1mm 10" - 100R08-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R10-254B
Order 'cable flat flex 10pos 1mm 10" - 100R10-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R12-254B
Order 'cable flat flex 12pos 1mm 10" - 100R12-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R14-254B
Order 'cable flat flex 14pos 1mm 10" - 100R14-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R15-254B
Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R16-254B
Order 'cable flat flex 16pos 1mm 10" - 100R16-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R17-254B
Order 'cable flat flex 17pos 1mm 10" - 100R17-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R20-254B
Order 'cable flat flex 20pos 1mm 10" - 100R20-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF20U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R22-254B
Order 'cable flat flex 22pos 1mm 10" - 100R22-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF22U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R24-254B
Order 'cable flat flex 24pos 1mm 10" - 100R24-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF24U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R28-254B
Order 'cable flat flex 28pos 1mm 10" - 100R28-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF28U-10-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R30-254B
Order 'cable flat flex 30pos 1mm 10" - 100R30-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF30U-10-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R18-254B
Send this link via E-Mail
Help With This Screen
