CABLE FLAT FLEX 17POS 1MM 8" - 100R17-203B
| Digi-Key Part Number | HF17U-08-ND |
1 10 100 250 500 1000 |
4.73000 3.93800 2.88750 2.44652 2.10000 1.83750 |
Extended Price
4.73 39.38 288.75 611.63 1050.00 1837.50 |
| Manufacturer Part Number | 100R17-203B | |||
| Description | CABLE FLAT FLEX 17POS 1MM 8" | |||
| Quantity Available | 399 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R17-203B |
| Vendor | Parlex Corp. |
| Category | Cable, Wire |
| Pitch | 0.039" (1.00mm) |
| Length | 8.0" (203.2mm) |
| Number of Positions | 17 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R17 203B 100R17203B HF17U 08 ND HF17U08ND HF17U-08 |
100R17-203B Specification Sheet
CABLE FLAT FLEX 17POS 1MM 8" - 100R17-203B (HF17U-08-ND)
Related parts:CABLE FLAT FLEX 17POS 1MM 8" - 100R17-203B
Order 'cable flat flex 17pos 1mm 8" - 100R17-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-08-ND.
CABLE FLAT FLEX 5POS 1MM 8" - 100R05-203B
Order 'cable flat flex 5pos 1mm 8" - 100R05-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-08-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 100R06-203B
Order 'cable flat flex 6pos 1mm 8" - 100R06-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-08-ND.
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
Order 'cable flat flex 7pos 1mm 8" - 100R07-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-08-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 100R08-203B
Order 'cable flat flex 8pos 1mm 8" - 100R08-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-08-ND.
CABLE FLAT FLEX 10POS 1MM 8" - 100R10-203B
Order 'cable flat flex 10pos 1mm 8" - 100R10-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-08-ND.
CABLE FLAT FLEX 12POS 1MM 8" - 100R12-203B
Order 'cable flat flex 12pos 1mm 8" - 100R12-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-08-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 100R14-203B
Order 'cable flat flex 14pos 1mm 8" - 100R14-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-08-ND.
CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B
Order 'cable flat flex 15pos 1mm 8" - 100R15-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-08-ND.
CABLE FLAT FLEX 16POS 1MM 8" - 100R16-203B
Order 'cable flat flex 16pos 1mm 8" - 100R16-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-08-ND.
CABLE FLAT FLEX 17POS 1MM 2" - 100R17-51B
Order 'cable flat flex 17pos 1mm 2" - 100R17-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-02-ND.
CABLE FLAT FLEX 17POS 1MM 3" - 100R17-76B
Order 'cable flat flex 17pos 1mm 3" - 100R17-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-03-ND.
CABLE FLAT FLEX 17POS 1MM 4" - 100R17-102B
Order 'cable flat flex 17pos 1mm 4" - 100R17-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-04-ND.
CABLE FLAT FLEX 17POS 1MM 5" - 100R17-127B
Order 'cable flat flex 17pos 1mm 5" - 100R17-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-05-ND.
CABLE FLAT FLEX 17POS 1MM 6" - 100R17-152B
Order 'cable flat flex 17pos 1mm 6" - 100R17-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF17U-06-ND.
Send this link via E-Mail
Help With This Screen