CABLE FLAT FLEX 16POS 1MM 4" - 100R16-102B - Cable Assemblies
| Digi-Key Part Number | HF16U-04-ND |
1 10 100 250 500 1000 |
3.83000 3.18800 2.33750 1.98052 1.70000 1.48750 |
Extended Price
3.83 31.88 233.75 495.13 850.00 1487.50 |
| Manufacturer Part Number | 100R16-102B | |||
| Description | CABLE FLAT FLEX 16POS 1MM 4" | |||
| Quantity Available | 246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R16-102B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 4.00" (101.6mm) |
| Cable Type | FFC |
| Number of Conductors | 16 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R16 102B 100R16102B HF16U 04 ND HF16U04ND HF16U-04 |
100R16-102B Specification Sheet
CABLE FLAT FLEX 16POS 1MM 4" - 100R16-102B (HF16U-04-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE FLAT FLEX 16POS 1MM 4" - 100R16-102B
Order 'cable flat flex 16pos 1mm 4" - 100R16-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-04-ND.
CABLE FLAT FLEX 5POS 1MM 4" - 100R05-102B
Order 'cable flat flex 5pos 1mm 4" - 100R05-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-04-ND.
CABLE FLAT FLEX 6POS 1MM 4" - 100R06-102B
Order 'cable flat flex 6pos 1mm 4" - 100R06-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-04-ND.
CABLE FLAT FLEX 7POS 1MM 4" - 100R07-102B
Order 'cable flat flex 7pos 1mm 4" - 100R07-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-04-ND.
CABLE FLAT FLEX 8POS 1MM 4" - 100R08-102B
Order 'cable flat flex 8pos 1mm 4" - 100R08-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-04-ND.
CABLE FLAT FLEX 10POS 1MM 4" - 100R10-102B
Order 'cable flat flex 10pos 1mm 4" - 100R10-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-04-ND.
CABLE FLAT FLEX 12POS 1MM 4" - 100R12-102B
Order 'cable flat flex 12pos 1mm 4" - 100R12-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-04-ND.
CABLE FLAT FLEX 14POS 1MM 4" - 100R14-102B
Order 'cable flat flex 14pos 1mm 4" - 100R14-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-04-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 16POS 1MM 2" - 100R16-51B
Order 'cable flat flex 16pos 1mm 2" - 100R16-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-02-ND.
CABLE FLAT FLEX 16POS 1MM 3" - 100R16-76B
Order 'cable flat flex 16pos 1mm 3" - 100R16-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-03-ND.
CABLE FLAT FLEX 16POS 1MM 5" - 100R16-127B
Order 'cable flat flex 16pos 1mm 5" - 100R16-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-05-ND.
CABLE FLAT FLEX 16POS 1MM 6" - 100R16-152B
Order 'cable flat flex 16pos 1mm 6" - 100R16-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-06-ND.
CABLE FLAT FLEX 16POS 1MM 8" - 100R16-203B
Order 'cable flat flex 16pos 1mm 8" - 100R16-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-08-ND.
CABLE FLAT FLEX 16POS 1MM 10" - 100R16-254B
Order 'cable flat flex 16pos 1mm 10" - 100R16-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-10-ND.
Send this link via E-Mail
Help With This Screen
