Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R16-76B
CABLE FLAT FLEX 16POS 1MM 3" - 100R16-76B
| Digi-Key Part Number | HF16U-03-ND |
1 10 100 250 500 1000 |
3.60000 3.00000 2.20000 1.86400 1.60000 1.40000 |
Extended Price
3.60 30.00 220.00 466.00 800.00 1400.00 |
| Manufacturer Part Number | 100R16-76B | |||
| Description | CABLE FLAT FLEX 16POS 1MM 3" | |||
| Quantity Available | 746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R16-76B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 3.00" (76.20mm) |
| Cable Type | FFC |
| Number of Conductors | 16 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R16 76B 100R1676B HF16U 03 ND HF16U03ND HF16U-03 |
100R16-76B Specification Sheet
CABLE FLAT FLEX 16POS 1MM 3" - 100R16-76B (HF16U-03-ND)
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R16-76BFfc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R16-76B
Order 'cable flat flex 16pos 1mm 3" - 100R16-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R05-76B
Order 'cable flat flex 5pos 1mm 3" - 100R05-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R6-76B
Order 'cable flat flex 6pos 1mm 3" - 100R6-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R07-76B
Order 'cable flat flex 7pos 1mm 3" - 100R07-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R08-76B
Order 'cable flat flex 8pos 1mm 3" - 100R08-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R10-76B
Order 'cable flat flex 10pos 1mm 3" - 100R10-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R12-76B
Order 'cable flat flex 12pos 1mm 3" - 100R12-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R14-76B
Order 'cable flat flex 14pos 1mm 3" - 100R14-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R15-76B
Order 'cable flat flex 15pos 1mm 3" - 100R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-03-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 2.00" (50.80mm) Parlex Corp 100R16-51B
Order 'cable flat flex 16pos 1mm 2" - 100R16-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-02-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 4.00" (101.6mm) Parlex Corp 100R16-102B
Order 'cable flat flex 16pos 1mm 4" - 100R16-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-04-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Parlex Corp 100R16-127B
Order 'cable flat flex 16pos 1mm 5" - 100R16-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-05-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 6.00" (152.40mm) Parlex Corp 100R16-152B
Order 'cable flat flex 16pos 1mm 6" - 100R16-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-06-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R16-203B
Order 'cable flat flex 16pos 1mm 8" - 100R16-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-08-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 10" (254mm) Parlex Corp 100R16-254B
Order 'cable flat flex 16pos 1mm 10" - 100R16-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF16U-10-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 3.00" (76.20mm) Parlex Corp 100R16-76B
Send this link via E-Mail
Help With This Screen
