CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B - Cable Assemblies
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R15-203B
| Digi-Key Part Number | HF15U-08-ND |
1 10 100 250 500 1000 |
4.50000 3.75000 2.75000 2.33000 2.00000 1.75000 |
Extended Price
4.50 37.50 275.00 582.50 1000.00 1750.00 |
| Manufacturer Part Number | 100R15-203B | |||
| Description | CABLE FLAT FLEX 15POS 1MM 8" | |||
| Quantity Available | 1394 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 100R15-203B |
| Vendor | Parlex Corp |
| Category | Cable Assemblies |
| Pitch | 0.039" (1.00mm) |
| Length | 8.00" (203.20mm) |
| Cable Type | FFC |
| Number of Conductors | 15 |
| Length - Exposed Ends | 0.140" (3.56mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
100R15 203B 100R15203B HF15U 08 ND HF15U08ND HF15U-08 |
100R15-203B Specification Sheet
CABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B (HF15U-08-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R15-203BCABLE FLAT FLEX 15POS 1MM 8" - 100R15-203B
Order 'cable flat flex 15pos 1mm 8" - 100R15-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-08-ND.
CABLE FLAT FLEX 8POS 1MM 8" - 100R08-203B
Order 'cable flat flex 8pos 1mm 8" - 100R08-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF08U-08-ND.
CABLE FLAT FLEX 5POS 1MM 8" - 100R05-203B
Order 'cable flat flex 5pos 1mm 8" - 100R05-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF05U-08-ND.
CABLE FLAT FLEX 6POS 1MM 8" - 100R06-203B
Order 'cable flat flex 6pos 1mm 8" - 100R06-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF06U-08-ND.
CABLE FLAT FLEX 7POS 1MM 8" - 100R07-203B
Order 'cable flat flex 7pos 1mm 8" - 100R07-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF07U-08-ND.
CABLE FLAT FLEX 10POS 1MM 8" - 100R10-203B
Order 'cable flat flex 10pos 1mm 8" - 100R10-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF10U-08-ND.
CABLE FLAT FLEX 12POS 1MM 8" - 100R12-203B
Order 'cable flat flex 12pos 1mm 8" - 100R12-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF12U-08-ND.
CABLE FLAT FLEX 14POS 1MM 8" - 100R14-203B
Order 'cable flat flex 14pos 1mm 8" - 100R14-203B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF14U-08-ND.
CABLE FLAT FLEX 15POS 1MM 2" - 100R15-51B
Order 'cable flat flex 15pos 1mm 2" - 100R15-51B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-02-ND.
CABLE FLAT FLEX 15POS 1MM 3" - 100R15-76B
Order 'cable flat flex 15pos 1mm 3" - 100R15-76B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-03-ND.
CABLE FLAT FLEX 15POS 1MM 4" - 100R15-102B
Order 'cable flat flex 15pos 1mm 4" - 100R15-102B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-04-ND.
CABLE FLAT FLEX 15POS 1MM 5" - 100R15-127B
Order 'cable flat flex 15pos 1mm 5" - 100R15-127B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-05-ND.
CABLE FLAT FLEX 15POS 1MM 6" - 100R15-152B
Order 'cable flat flex 15pos 1mm 6" - 100R15-152B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-06-ND.
CABLE FLAT FLEX 15POS 1MM 10" - 100R15-254B
Order 'cable flat flex 15pos 1mm 10" - 100R15-254B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-10-ND.
CABLE FLAT FLEX 15POS 1MM 12" - 100R15-305B
Order 'cable flat flex 15pos 1mm 12" - 100R15-305B' online from Digi-Key. Manufactured by Parlex Corp. Digi-Key part number HF15U-12-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 8.00" (203.20mm) Parlex Corp 100R15-203B
Send this link via E-Mail
Help With This Screen
